There are no models available for this part yet.
Overview of DSC1001BI2-133.3330T by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DSC1001BI2-133.3330T by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98Y7990
|
Newark | Mems Oscillator Low Power -40C-85C 25Ppm 4 Vdfn 3.2X5.0X0.9Mm T/R Rohs Compliant: Yes |Microchip DSC1001BI2-133.3330T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1300 | Buy Now | |
DISTI #
150-DSC1001BI2-133.3330T-ND
|
DigiKey | MEMS OSC XO 133.3330MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.7366 / $2.2300 | Buy Now | |
DISTI #
DSC1001CI5-011.059
|
Avnet Americas | MEMS OSCILLATOR LOW POWER -40C-85C 50PPM - Rail/Tube (Alt: DSC1001CI5-011.059) RoHS: Compliant Min Qty: 330 Package Multiple: 110 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.8800 / $2.4800 | Buy Now | |
DISTI #
DSC1001BI2-133.333
|
Avnet Americas | MEMS OSCILLATOR LOW POWER -40C-85C 50PPM - Tape and Reel (Alt: DSC1001BI2-133.333) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.0900 / $1.4400 | Buy Now | |
DISTI #
579-DSC1001BI213333T
|
Mouser Electronics | Standard Clock Oscillators Oscillator Low Power -40C-85C 25ppm RoHS: Compliant | 0 |
|
$1.1600 / $1.4400 | Order Now | |
DISTI #
DSC1001BI2-133.3330T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 133.333MHz, 25PPM, 1.8-3.3V, -40 to 85C, 5.0x3.2mm, Projected EOL: 2044-07-06 RoHS: Compliant pbFree: Yes |
9701 Alternates Available |
|
$1.0400 / $1.4400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.1700 | Buy Now | ||
Onlinecomponents.com | Oscillator MEMS 133.333MHz ±25ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD T/R RoHS: Compliant | 0 |
|
$1.1100 / $1.2100 | Buy Now | ||
DISTI #
25814752
|
Verical | Oscillator MEMS 133.333MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin CDFN SMD T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1641 | Americas - 852 |
|
$0.2407 | Buy Now | |
DISTI #
79009719
|
Verical | Oscillator MEMS 133.333MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin CDFN SMD T/R RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 399 |
|
$1.2390 / $1.4560 | Buy Now |
CAD Models for DSC1001BI2-133.3330T by Microchip Technology Inc
Part Data Attributes for DSC1001BI2-133.3330T by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
SOLCC4,.12,100
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Additional Feature
|
ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE
|
Fall Time-Max
|
2 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
25%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
133.333 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
10 KOHM, 15 pF
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SOLCC4,.12,100
|
Physical Dimension
|
5.0mm x 3.2mm x 0.9mm
|
Rise Time-Max
|
2 ns
|
Screening Level
|
AEC-Q100
|
Supply Current-Max
|
12.2 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
1.7 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|