Part Details for DSC1001BI5-066.6660T by Microchip Technology Inc
Overview of DSC1001BI5-066.6660T by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001BI5-066.6660T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001BI5-066.6660T-ND
|
DigiKey | MEMS OSC LP 66.666MHZ LVCMOS -40 Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.6844 / $4.0700 | Buy Now |
DISTI #
579-1001BI5-0666660T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 66.666MHz, 10PPM, 1.8-3.3V, -40 to 85C, 5.0x3.2mm RoHS: Compliant | 0 |
|
$2.0700 | Order Now |
DISTI #
DSC1001BI5-066.6660T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 66.666MHz, 10PPM, 1.8-3.3V, -40 to 85C, 5.0x3.2mm, Projected EOL: 2044-03-19 RoHS: Compliant pbFree: Yes |
1512 Alternates Available |
|
$1.8600 / $2.5600 | Buy Now |
|
Ameya Holding Limited | 700 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Low Power, 66.666MHz, LVCMOS, -40C-85C, 10ppm, 5x3.2mm, Package: 4 VDFN 3.2x5.0x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1001BI5-066.6660T
DSC1001BI5-066.6660T CAD Models
DSC1001BI5-066.6660T Part Data Attributes:
|
DSC1001BI5-066.6660T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001BI5-066.6660T
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | AEC-Q100; ENABLE/DISABLE FUNCTION; TR; SUPPLY VOLTAGES OF 1.8 & 2.5 ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 66.666 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001BI5-066.6660T
This table gives cross-reference parts and alternative options found for DSC1001BI5-066.6660T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001BI5-066.6660T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASFLMB-66.000MHZ-XY-T | MEMS OSC XO 66.0000MHZ LVCMOS | Abracon Corporation | DSC1001BI5-066.6660T vs ASFLMB-66.000MHZ-XY-T |
ASFLMB-66.000MHZ-LY-T | MEMS OSC XO 66.0000MHZ LVCMOS | Abracon Corporation | DSC1001BI5-066.6660T vs ASFLMB-66.000MHZ-LY-T |
ASFLMB-66.6666MHZ-XY-T | MEMS OSC XO 66.6666MHZ LVCMOS | Abracon Corporation | DSC1001BI5-066.6660T vs ASFLMB-66.6666MHZ-XY-T |
ASFLMB-66.6666MHZ-LY-T | MEMS OSC XO 66.6666MHZ LVCMOS | Abracon Corporation | DSC1001BI5-066.6660T vs ASFLMB-66.6666MHZ-LY-T |