Part Details for DSC1001BL5-001.1385T by Microchip Technology Inc
Overview of DSC1001BL5-001.1385T by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001BL5-001.1385T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC1001BL5-001.1385T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 1.1385MHz, 10PPM, 1.8-3.3V, -40 to 105C, 5.0x3.2mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3000 Alternates Available |
|
$2.0100 / $2.7800 | Buy Now |
DISTI #
79009766
|
Verical | Oscillator MEMS 1.1385MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin CDFN SMD T/R Min Qty: 250 Package Multiple: 1 | Americas - 432 |
|
$1.8550 / $2.0720 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, LVCMOS, -40C-105C, 10ppm, 5x3.2mm, Package: 4 VDFN 3.2x5.0x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1001BL5-001.1385T
DSC1001BL5-001.1385T CAD Models
DSC1001BL5-001.1385T Part Data Attributes:
|
DSC1001BL5-001.1385T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001BL5-001.1385T
Microchip Technology Inc
CMOS Output Clock Oscillator, 1.1385MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 1.1385 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |