Datasheets
DSC1001BL5-033.3330T by: Microchip Technology Inc

CMOS Output Clock Oscillator

Part Details for DSC1001BL5-033.3330T by Microchip Technology Inc

Overview of DSC1001BL5-033.3330T by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DSC1001BL5-033.3330T

Part # Distributor Description Stock Price Buy
DISTI # 150-DSC1001BL5-033.3330T-ND
DigiKey MEMS OSC XO 33.3330MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip Temporarily Out of Stock
  • 1 $4.0700
  • 10 $3.8780
  • 50 $3.6844
$3.6844 / $4.0700 Buy Now
DISTI # 579-001BL50333330T
Mouser Electronics Standard Clock Oscillators MEMS Oscillator Low PWR LVCMOS -40C-105C RoHS: Compliant 0
  • 1,000 $2.2500
$2.2500 Order Now
DISTI # DSC1001BL5-033.3330T
Microchip Technology Inc MEMS OSC, LVCMOS, 33.333MHz, 10PPM, 1.8-3.3V, -40 to 105C, 5.0x3.2mm, Projected EOL: 2044-12-05 RoHS: Compliant pbFree: Yes 1367

Alternates Available
  • 1 $2.7800
  • 25 $2.3200
  • 100 $2.1100
  • 1,000 $2.0400
  • 5,000 $2.0100
$2.0100 / $2.7800 Buy Now
Ameya Holding Limited   200
RFQ
NAC MEMS Oscillator, Low Power, LVCMOS, -40C-105C, 10ppm, 5x3.2mm, Package: 4 VDFN 3.2x5.0x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

Part Details for DSC1001BL5-033.3330T

DSC1001BL5-033.3330T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DSC1001BL5-033.3330T Part Data Attributes

DSC1001BL5-033.3330T Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
DSC1001BL5-033.3330T Microchip Technology Inc CMOS Output Clock Oscillator
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description SOLCC4,.12,100
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 10%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 33.333 MHz
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS
Output Load 10 KOHM, 15 pF
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOLCC4,.12,100
Physical Dimension 5.0mm x 3.2mm x 0.9mm
Rise Time-Max 2 ns
Screening Level AEC-Q100
Supply Current-Max 12.2 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 1.7 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD

Alternate Parts for DSC1001BL5-033.3330T

This table gives cross-reference parts and alternative options found for DSC1001BL5-033.3330T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001BL5-033.3330T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ASFLMB-33.333MHZ-LY-T MEMS OSC XO 33.3330MHZ LVCMOS Abracon Corporation DSC1001BL5-033.3330T vs ASFLMB-33.333MHZ-LY-T
ASFLMB-33.333MHZ-XY-T MEMS OSC XO 33.3330MHZ LVCMOS Abracon Corporation DSC1001BL5-033.3330T vs ASFLMB-33.333MHZ-XY-T
Part Number Description Manufacturer Compare
ASEMB-33.333MHZ-LY-T MEMS OSC XO 33.3330MHZ CMOS SMD Abracon Corporation DSC1001BL5-033.3330T vs ASEMB-33.333MHZ-LY-T
ASFLMB-33.333MHZ-LY-T MEMS OSC XO 33.3330MHZ LVCMOS Abracon Corporation DSC1001BL5-033.3330T vs ASFLMB-33.333MHZ-LY-T
ASDMB-33.333MHZ-LY-T MEMS OSC XO 33.3330MHZ LVCMOS Abracon Corporation DSC1001BL5-033.3330T vs ASDMB-33.333MHZ-LY-T
ASVMB-33.333MHZ-LY-T MEMS OSC XO 33.3330MHZ LVCMOS Abracon Corporation DSC1001BL5-033.3330T vs ASVMB-33.333MHZ-LY-T
ASDMB-33.333MHZ-XY-T MEMS OSC XO 33.3330MHZ LVCMOS Abracon Corporation DSC1001BL5-033.3330T vs ASDMB-33.333MHZ-XY-T
ASFLMB-33.333MHZ-XY-T MEMS OSC XO 33.3330MHZ LVCMOS Abracon Corporation DSC1001BL5-033.3330T vs ASFLMB-33.333MHZ-XY-T
ASEMB-33.333MHZ-XY-T MEMS OSC XO 33.3330MHZ CMOS SMD Abracon Corporation DSC1001BL5-033.3330T vs ASEMB-33.333MHZ-XY-T
ASVMB-33.333MHZ-XY-T MEMS OSC XO 33.3330MHZ LVCMOS Abracon Corporation DSC1001BL5-033.3330T vs ASVMB-33.333MHZ-XY-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSC1001BL5-033.3330T by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSC1001BL5-033.3330T by Microchip Technology Inc

  • Please alert me when DSC1001BL5-033.3330T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DSC1001BL5-033.3330T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSC1001BL5-033.3330T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DSC1001BL5-033.3330T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSC1001BL5-033.3330T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSC1001BL5-033.3330T by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: