Part Details for DSC1001CC1-076.0686 by Microchip Technology Inc
Overview of DSC1001CC1-076.0686 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8A20686BG-G | Renesas Electronics Corporation | Network Search Engines (NSE’s) | |
51940-686LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 24S 3P Vertical, Solder To Board Receptacle |
Price & Stock for DSC1001CC1-076.0686
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001CC1-076.0686-ND
|
DigiKey | MEMS OSC XO 76.0686MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.7198 / $2.2100 | Buy Now |
DISTI #
579-C1001CC10760686
|
Mouser Electronics | Programmable Oscillators MEMS OSC, LVCMOS, 76.0686MHz, 50PPM, 1.8-3.3V, 0 to 70C, 3.2 x 2.5mm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
DSC1001CC1-076.0686
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 76.0686MHz, 50PPM, 1.8-3.3V, 0 to 70C, 3.2 x 2.5mm, Projected EOL: 2049-04-12 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7400 / $1.0200 | Buy Now |