Part Details for DSC1001CC2-025.0000 by Microchip Technology Inc
Overview of DSC1001CC2-025.0000 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for DSC1001CC2-025.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001CC2-025.0000-ND
|
DigiKey | MEMS OSC XO 25.0000MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.7198 / $2.2100 | Buy Now |
DISTI #
998-1001CC2-025.0000
|
Mouser Electronics | Standard Clock Oscillators 3225 pkg 0-70C 25ppm 025.0000MHz RoHS: Compliant | 0 |
|
$0.7500 | Order Now |
DISTI #
DSC1001CC2-025.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 25MHz, 25PPM, 1.8-3.3V, 0 to 70C, 3.2 x 2.5mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
3669 Alternates Available |
|
$0.6700 / $0.9300 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, 0C-70C, 25ppm, Package: 4 VDFN 3.2x2.5x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
DSC1001CC2-025.0000
|
Avnet Silica | Silicon Oscillator 25MHz 1.7 to 3.6V 15pF 4-Pin QFN Tube (Alt: DSC1001CC2-025.0000) RoHS: Compliant Min Qty: 110 Package Multiple: 110 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DSC1001CC2-025.0000
DSC1001CC2-025.0000 CAD Models
DSC1001CC2-025.0000 Part Data Attributes
|
DSC1001CC2-025.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001CC2-025.0000
Microchip Technology Inc
OSC MEMS 25.000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CDFN, COL, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q100; SUPPLY VOLTAGE OF 2.5 & 1.8V ALSO AVAILABLE; STANDBY; ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for DSC1001CC2-025.0000
This table gives cross-reference parts and alternative options found for DSC1001CC2-025.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001CC2-025.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HT-MM900AF-6F-EE-25M0000000_SNPBDIP | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | DSC1001CC2-025.0000 vs HT-MM900AF-6F-EE-25M0000000_SNPBDIP |
590CB25M0000DG | CMOS Output Clock Oscillator, 25MHz Nom, | Skyworks Solutions Inc | DSC1001CC2-025.0000 vs 590CB25M0000DG |
HT-MM900AE-7F-ES-25M0000000_SNPBDIP | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | DSC1001CC2-025.0000 vs HT-MM900AE-7F-ES-25M0000000_SNPBDIP |
HT-MM900AC-7F-EE-25M0000000_SNPBDIP | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | DSC1001CC2-025.0000 vs HT-MM900AC-7F-EE-25M0000000_SNPBDIP |
HT-MM900AC-9F-EE-25M0000000_SNPBDIP | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | DSC1001CC2-025.0000 vs HT-MM900AC-9F-EE-25M0000000_SNPBDIP |
SG-710ECK25.0000MS | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Seiko Epson Corporation | DSC1001CC2-025.0000 vs SG-710ECK25.0000MS |
EBRA53L2H-25.000M | LVCMOS Output Clock Oscillator, 25MHz Nom, | Abracon Corporation | DSC1001CC2-025.0000 vs EBRA53L2H-25.000M |
EB13E2E2H-25.000M | LVHCMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Abracon Corporation | DSC1001CC2-025.0000 vs EB13E2E2H-25.000M |
CPPFXC7LZ-A7BR-25.0000TS | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | DSC1001CC2-025.0000 vs CPPFXC7LZ-A7BR-25.0000TS |
HT-MM900AE-2F-ES-25M0000000_SNPBDIP | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | DSC1001CC2-025.0000 vs HT-MM900AE-2F-ES-25M0000000_SNPBDIP |