Part Details for DSC1001CE1-004.8500 by Microchip Technology Inc
Overview of DSC1001CE1-004.8500 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CDF8500L | Coilcraft Inc | Common mode filter, data line, SMT, RoHS | |
DLF 8500CL | Coilcraft Inc | Common mode filter, data line, 8 line, RoHS | |
CCDLF 8500LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Price & Stock for DSC1001CE1-004.8500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001CE1-004.8500-ND
|
DigiKey | MEMS OSC XO 4.8500MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.7198 / $2.2100 | Buy Now |
DISTI #
579-SC1001CE10048500
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, Low Power, 4.85MHz, LVCMOS, -20C-70C, 50ppm, 3.2x2.5mm | 0 |
|
$0.7370 | Order Now |
DISTI #
DSC1001CE1-004.8500
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 4.85MHz, 50PPM, 1.8-3.3V, -20 to 70C, 3.2 x 2.5mm, Projected EOL: 2044-12-29 RoHS: Compliant pbFree: Yes |
3669 Alternates Available |
|
$0.6600 / $0.9200 | Buy Now |
Part Details for DSC1001CE1-004.8500
DSC1001CE1-004.8500 CAD Models
DSC1001CE1-004.8500 Part Data Attributes
|
DSC1001CE1-004.8500
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001CE1-004.8500
Microchip Technology Inc
CMOS Output Clock Oscillator, 4.85MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CDFN, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TUBE; AEC-Q100 | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4.85 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |