Part Details for DSC1001CE1-004.8500T by Microchip Technology Inc
Overview of DSC1001CE1-004.8500T by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001CE1-004.8500T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001CE1-004.8500T-ND
|
DigiKey | OSC MEMS AUTO -20C-70C SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.4038 / $2.5800 | Buy Now |
DISTI #
579-C1001CE10048500T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 4.85MHz, 50PPM, 1.8-3.3V, -20 to 70C, 3.2 x 2.5mm | 0 |
|
$0.9250 | Order Now |
DISTI #
DSC1001CE1-004.8500T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 4.85MHz, 50PPM, 1.8-3.3V, -20 to 70C, 3.2 x 2.5mm, Projected EOL: 2044-12-29 RoHS: Compliant pbFree: Yes |
6639 Alternates Available |
|
$0.8300 / $1.1400 | Buy Now |
Part Details for DSC1001CE1-004.8500T
DSC1001CE1-004.8500T CAD Models
DSC1001CE1-004.8500T Part Data Attributes
|
DSC1001CE1-004.8500T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001CE1-004.8500T
Microchip Technology Inc
CMOS Output Clock Oscillator, 4.85MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CDFN, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR; AEC-Q100 | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4.85 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |