Part Details for DSC1001CE2-018.4320T by Microchip Technology Inc
Overview of DSC1001CE2-018.4320T by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U10F274320T | Amphenol Communications Solutions | SlimSAS X8 Vertical Low profile, 15u\\ Gold plating, Latch pin length=1.5mm, 24G, T&R packing |
Price & Stock for DSC1001CE2-018.4320T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001CE2-018.4320T-ND
|
DigiKey | MEMS OSC XO 18.4320MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.7198 / $2.2100 | Buy Now |
DISTI #
579-001CE20184320T
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator Low PWR LVCMOS -20C-70C RoHS: Compliant | 0 |
|
$0.7750 | Order Now |
DISTI #
DSC1001CE2-018.4320T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 18.432MHz, 25PPM, 1.8-3.3V, -20 to 70C, 3.2 x 2.5mm, Projected EOL: 2044-12-06 RoHS: Compliant pbFree: Yes |
3669 Alternates Available |
|
$0.7000 / $0.9600 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, LVCMOS, -20C-70C, 25ppm, 3.2x2.5mm, Package: 4 VDFN 3.2x2.5x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1001CE2-018.4320T
DSC1001CE2-018.4320T CAD Models
DSC1001CE2-018.4320T Part Data Attributes
|
DSC1001CE2-018.4320T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001CE2-018.4320T
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOLCC4,.01,83 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 18.432 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.01,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 12.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001CE2-018.4320T
This table gives cross-reference parts and alternative options found for DSC1001CE2-018.4320T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001CE2-018.4320T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1001CI2-018.4320 | OSC MEMS 18.432MHZ CMOS SMD | Microchip Technology Inc | DSC1001CE2-018.4320T vs DSC1001CI2-018.4320 |
EMRA35G2H-18.432MTR | CRYSTAL OSCILLATOR, CLOCK, 18.432 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001CE2-018.4320T vs EMRA35G2H-18.432MTR |