Part Details for DSC1001CI1-011.0592T by Microchip Technology Inc
Overview of DSC1001CI1-011.0592T by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001CI1-011.0592T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001CI1-011.0592T-ND
|
DigiKey | MEMS OSC XO 11.0592MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.4038 / $2.5800 | Buy Now |
DISTI #
998-1001CI1011.0592T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 11.0592MHz, 50PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm RoHS: Compliant | 0 |
|
$1.0300 | Order Now |
DISTI #
DSC1001CI1-011.0592T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 11.0592MHz, 50PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2044-07-19 RoHS: Compliant pbFree: Yes |
6639 Alternates Available |
|
$0.9200 / $1.2800 | Buy Now |
DISTI #
79009745
|
Verical | Oscillator MEMS 11.0592MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin CDFN SMD T/R RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 1180 |
|
$1.1690 / $1.3860 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, -40C-85C, 50ppm, Package: 4 VDFN 3.2x2.5x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1001CI1-011.0592T
DSC1001CI1-011.0592T CAD Models
DSC1001CI1-011.0592T Part Data Attributes
|
DSC1001CI1-011.0592T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001CI1-011.0592T
Microchip Technology Inc
OSC MEMS 11.0592MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR; ALSO COMPATIBLE WITH 1.8 & 2.5V SUPPLY VOLTAGE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 11.0592 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001CI1-011.0592T
This table gives cross-reference parts and alternative options found for DSC1001CI1-011.0592T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001CI1-011.0592T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM99221C3A@12.000000MHZ | CMOS Output Clock Oscillator, 12MHz Nom | MMD | DSC1001CI1-011.0592T vs SM99221C3A@12.000000MHZ |
XLH735012.000JU4X8 | CMOS Output Clock Oscillator, 0.75MHz Min, 250MHz Max, 12MHz Nom | Renesas Electronics Corporation | DSC1001CI1-011.0592T vs XLH735012.000JU4X8 |
ASDMB-12.000MHZ-LC-T | MEMS OSC XO 12.0000MHZ LVCMOS | Abracon Corporation | DSC1001CI1-011.0592T vs ASDMB-12.000MHZ-LC-T |
ASDM1-12.000MHZ-LC-T | MEMS OSC XO 12.0000MHZ LVCMOS | Abracon Corporation | DSC1001CI1-011.0592T vs ASDM1-12.000MHZ-LC-T |
K50-3C0-SE12.0000 | CMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | KYOCERA Corporation | DSC1001CI1-011.0592T vs K50-3C0-SE12.0000 |
SM99321C7E@12.000000MHZ | CMOS Output Clock Oscillator, 12MHz Nom | MMD | DSC1001CI1-011.0592T vs SM99321C7E@12.000000MHZ |
XLH735012.000JU4X | CMOS Output Clock Oscillator, 0.75MHz Min, 250MHz Max, 12MHz Nom | Renesas Electronics Corporation | DSC1001CI1-011.0592T vs XLH735012.000JU4X |
SM99321C5A@12.000000MHZ | CMOS Output Clock Oscillator, 12MHz Nom | MMD | DSC1001CI1-011.0592T vs SM99321C5A@12.000000MHZ |
531CA12M0000BG | CMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | DSC1001CI1-011.0592T vs 531CA12M0000BG |
XLH335012.000JX4I8 | CMOS Output Clock Oscillator, 0.75MHz Min, 250MHz Max, 12MHz Nom | Renesas Electronics Corporation | DSC1001CI1-011.0592T vs XLH335012.000JX4I8 |