Oscillators
DSC1001CI1-024.5760T
Microchip Technology Inc
Description: OSC MEMS 24.576MHZ CMOS SMD

Overview of DSC1001CI1-024.5760T by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
2SK3576(0)-T1B-AT Renesas Electronics Corporation Power MOSFETs for Automotive

Price & Stock for DSC1001CI1-024.5760T by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 150-DSC1001CI1-024.5760T-ND
DigiKey MEMS OSC XO 24.5760MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip Temporarily Out of Stock
  • 1 $2.2100
  • 10 $1.9070
  • 50 $1.7198
$1.7198 / $2.2100 Buy Now
DISTI # 998-1001CI1024.5760T
Mouser Electronics Standard Clock Oscillators MEMS Oscillator, Low Power, -40C-85C, 50ppm RoHS: Compliant 0
  • 100 $0.7500
$0.7500 Order Now
DISTI # DSC1001CI1-024.5760T
Microchip Technology Inc MEMS OSC, LVCMOS, 24.576MHz, 50PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes 3669

Alternates Available
  • 1 $0.9300
  • 25 $0.7800
  • 100 $0.7100
  • 1,000 $0.6800
  • 5,000 $0.6700
$0.6700 / $0.9300 Buy Now
Onlinecomponents.com   RoHS: Compliant 1000 Factory Stock
  • 0 $0
$0 Buy Now
NAC MEMS Oscillator, Low Power, -40C-85C, 50ppm, Package: 4 VDFN 3.2x2.5x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for DSC1001CI1-024.5760T by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DSC1001CI1-024.5760T by Microchip Technology Inc

DSC1001CI1-024.5760T
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Microchip
Additional Feature
AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
24.576 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
10 KOHM, 15 pF
Physical Dimension
3.2mm x 2.5mm x 0.85mm
Rise Time-Max
2 ns
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.7 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
Want to compare parts?
  1. DSC1001CI1-024.5760T
    Microchip Technology Inc
    OSC MEMS 24.576MHZ CMOS SMD
    VS

Alternate Parts for DSC1001CI1-024.5760T

This table gives cross-reference parts and alternative options found for DSC1001CI1-024.5760T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001CI1-024.5760T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DSC1001CI1-024.0000 OSC MEMS 24.000MHZ CMOS SMD Microchip Technology Inc DSC1001CI1-024.5760T vs DSC1001CI1-024.0000
DSC1001CE1-024.5760T OSC MEMS 24.576MHZ CMOS SMD Microchip Technology Inc DSC1001CI1-024.5760T vs DSC1001CE1-024.5760T
DSC1001CL1-024.0000T OSC MEMS 24.000MHZ CMOS SMD Microchip Technology Inc DSC1001CI1-024.5760T vs DSC1001CL1-024.0000T
DSC1001CE1-024.0000 OSC MEMS 24.000MHZ CMOS SMD Microchip Technology Inc DSC1001CI1-024.5760T vs DSC1001CE1-024.0000
DSC1001CE1-024.5760 OSC MEMS 24.576MHZ CMOS SMD Microchip Technology Inc DSC1001CI1-024.5760T vs DSC1001CE1-024.5760
ASEM1-24.000MHZ-LC CMOS Output Clock Oscillator, Abracon Corporation DSC1001CI1-024.5760T vs ASEM1-24.000MHZ-LC
ASEM1-24.000MHZ-LC-T MEMS OSC XO 24.0000MHZ CMOS SMD Abracon Corporation DSC1001CI1-024.5760T vs ASEM1-24.000MHZ-LC-T
DSC1001CE1-024.0000T OSC MEMS 24.000MHZ CMOS SMD Microchip Technology Inc DSC1001CI1-024.5760T vs DSC1001CE1-024.0000T
ASEMB-24.000MHZ-LC-T MEMS OSC XO 24.0000MHZ CMOS SMD Abracon Corporation DSC1001CI1-024.5760T vs ASEMB-24.000MHZ-LC-T
DSC1001CI1-024.0000T OSC MEMS 24.000MHZ CMOS SMD Microchip Technology Inc DSC1001CI1-024.5760T vs DSC1001CI1-024.0000T
Part Number Description Manufacturer Compare
ASDM1-24.000MHZ-LC-T MEMS OSC XO 24.0000MHZ LVCMOS Abracon Corporation DSC1001CI1-024.5760T vs ASDM1-24.000MHZ-LC-T
EMRA15K2H-24.576MTR CRYSTAL OSCILLATOR, CLOCK, 24.576 MHz, CMOS OUTPUT Ecliptek Corporation DSC1001CI1-024.5760T vs EMRA15K2H-24.576MTR
EMRA15X2H-24.576M CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) Ecliptek Corporation DSC1001CI1-024.5760T vs EMRA15X2H-24.576M
ASEMB-24.000MHZ-LC-T MEMS OSC XO 24.0000MHZ CMOS SMD Abracon Corporation DSC1001CI1-024.5760T vs ASEMB-24.000MHZ-LC-T
EMRA15F2H-24.576M CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) Ecliptek Corporation DSC1001CI1-024.5760T vs EMRA15F2H-24.576M
EMRA15X2H-24.576MTR CRYSTAL OSCILLATOR, CLOCK, 24.576 MHz, CMOS OUTPUT Ecliptek Corporation DSC1001CI1-024.5760T vs EMRA15X2H-24.576MTR
EMRA15P2H-24.576MTR CRYSTAL OSCILLATOR, CLOCK, 24.576 MHz, CMOS OUTPUT Ecliptek Corporation DSC1001CI1-024.5760T vs EMRA15P2H-24.576MTR
ASEM1-24.000MHZ-LC-T MEMS OSC XO 24.0000MHZ CMOS SMD Abracon Corporation DSC1001CI1-024.5760T vs ASEM1-24.000MHZ-LC-T
EMRA15P2H-24.576M CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) Ecliptek Corporation DSC1001CI1-024.5760T vs EMRA15P2H-24.576M
ASDM1-24.576MHZ-LC-T MEMS OSC XO 24.5760MHZ LVCMOS Abracon Corporation DSC1001CI1-024.5760T vs ASDM1-24.576MHZ-LC-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSC1001CI1-024.5760T by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSC1001CI1-024.5760T by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSC1001CI1-024.5760T would you like to use for your alert(s)?
  • Please alert me when DSC1001CI1-024.5760T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSC1001CI1-024.5760T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSC1001CI1-024.5760T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSC1001CI1-024.5760T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSC1001CI1-024.5760T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSC1001CI1-024.5760T by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: