Part Details for DSC1001CI1-029.4912 by Microchip Technology Inc
Overview of DSC1001CI1-029.4912 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001CI1-029.4912
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001CI1-029.4912-ND
|
DigiKey | MEMS OSC., LOW POWER, 29.4912MHZ Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
579-D1001CI1029.4912
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 29.4912MHz, 50PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm | 0 |
|
$1.0300 | Order Now |
DISTI #
DSC1001CI1-029.4912
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 29.4912MHz, 50PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2049-07-08 RoHS: Compliant pbFree: Yes |
294 Alternates Available |
|
$0.9300 / $1.2900 | Buy Now |
|
Ameya Holding Limited | 300 |
|
RFQ |
Part Details for DSC1001CI1-029.4912
DSC1001CI1-029.4912 CAD Models
DSC1001CI1-029.4912 Part Data Attributes
|
DSC1001CI1-029.4912
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001CI1-029.4912
Microchip Technology Inc
CMOS Output Clock Oscillator, 29.4912MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CDFN, COL, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH 1.8 & 2.5V | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 29.4912 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100; MIL-STD-883 | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |