Part Details for DSC1001CI2-011.0592 by Microchip Technology Inc
Overview of DSC1001CI2-011.0592 by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001CI2-011.0592
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y7188
|
Newark | Mems Oscillator, Low Power, -40C-85C, 25Ppm 4 Vdfn 3.2X2.5X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1001CI2-011.0592 Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 | Buy Now |
DISTI #
150-DSC1001CI2-011.0592-ND
|
DigiKey | MEMS OSC XO 11.0592MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.4038 / $2.5800 | Buy Now |
DISTI #
576-4955-5-ND
|
DigiKey | MEMS OSC XO 11.0592MHZ CMOS SMD Min Qty: 550 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1625 | Buy Now |
DISTI #
DSC1001CI2-011.059
|
Avnet Americas | MEMS OSCILLATOR, LOW POWER, -40C-85C, 25PPM - Rail/Tube (Alt: DSC1001CI2-011.059) RoHS: Not Compliant Min Qty: 550 Package Multiple: 110 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.0900 / $1.4400 | Buy Now |
DISTI #
998-1001CI2-011.0592
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 11.0592MHz, 25PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm RoHS: Compliant | 0 |
|
$1.1700 | Order Now |
DISTI #
DSC1001CI2-011.0592
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 11.0592MHz, 25PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
4939 Alternates Available |
|
$1.0400 / $1.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 110 | 0 |
|
$1.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2700 / $1.8500 | Buy Now |
DISTI #
79010011
|
Verical | Oscillator MEMS 11.0592MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin CDFN SMD Tube RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 1180 |
|
$1.1690 / $1.3860 | Buy Now |
|
Ameya Holding Limited | 725 |
|
RFQ |
Part Details for DSC1001CI2-011.0592
DSC1001CI2-011.0592 CAD Models
DSC1001CI2-011.0592 Part Data Attributes
|
DSC1001CI2-011.0592
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001CI2-011.0592
Microchip Technology Inc
OSC MEMS 11.0592MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 11.0592 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001CI2-011.0592
This table gives cross-reference parts and alternative options found for DSC1001CI2-011.0592. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001CI2-011.0592, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMK33J2H-11.0592MTR | CRYSTAL OSCILLATOR, CLOCK, 11.0592 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001CI2-011.0592 vs EMK33J2H-11.0592MTR |
EMK33F2H-11.0592M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 2.5mm x 3.2mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 2.5mm x 3.2mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001CI2-011.0592 vs EMK33F2H-11.0592M |
EMK33C2H-11.0592MTR | CRYSTAL OSCILLATOR, CLOCK, 11.0592 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001CI2-011.0592 vs EMK33C2H-11.0592MTR |
EMK33J2H-11.0592M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 2.5mm x 3.2mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 2.5mm x 3.2mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001CI2-011.0592 vs EMK33J2H-11.0592M |