Part Details for DSC1001CI2-026.6363T by Microchip Technology Inc
Overview of DSC1001CI2-026.6363T by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001CI2-026.6363T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001CI2-026.6363T-ND
|
DigiKey | MEMS OSC LOW POWER 26.6363MHZ LV Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.4038 / $2.5800 | Buy Now |
DISTI #
579-C1001CI226.6363T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 26.6363MHz, 25PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm RoHS: Compliant | 0 |
|
$1.0800 | Order Now |
DISTI #
DSC1001CI2-026.6363T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 26.6363MHz, 25PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4166 Alternates Available |
|
$0.9900 / $1.3500 | Buy Now |
DISTI #
79009932
|
Verical | Oscillator MEMS 26.6363MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin CDFN SMD T/R Min Qty: 250 Package Multiple: 1 | Americas - 1430 |
|
$1.1690 / $1.3860 | Buy Now |
|
Ameya Holding Limited | 800 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Low Power, 26.6363MHz, LVCMOS, -40C-85C, 25ppm, 3.2x2.5mm, Package: 4 VDFN 3.2x2.5x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1001CI2-026.6363T
DSC1001CI2-026.6363T CAD Models
DSC1001CI2-026.6363T Part Data Attributes:
|
DSC1001CI2-026.6363T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001CI2-026.6363T
Microchip Technology Inc
MEMS Oscillator Low Power 26.6363MHz LVCMOS -40C-85C 25ppm 3.2x2.5mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 26.6363 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001CI2-026.6363T
This table gives cross-reference parts and alternative options found for DSC1001CI2-026.6363T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001CI2-026.6363T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSA1001DI2-024.0000VAO | CMOS Output Clock Oscillator, 24MHz Nom | Microchip Technology Inc | DSC1001CI2-026.6363T vs DSA1001DI2-024.0000VAO |
MO-9000AE-6F-EE-24M5760000 | CMOS Output Clock Oscillator, 24.576MHz Nom | Microchip Technology Inc | DSC1001CI2-026.6363T vs MO-9000AE-6F-EE-24M5760000 |
EBRA53L2H-24.000M | CMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN | Abracon Corporation | DSC1001CI2-026.6363T vs EBRA53L2H-24.000M |
EC5625TTS-24.000M | CMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN | Abracon Corporation | DSC1001CI2-026.6363T vs EC5625TTS-24.000M |
DSA1001DL2-024.5760TVAO | CMOS Output Clock Oscillator, 24.576MHz Nom | Microchip Technology Inc | DSC1001CI2-026.6363T vs DSA1001DL2-024.5760TVAO |
OXETDLJANF-24.000000 | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Taitien Electronics Co Ltd | DSC1001CI2-026.6363T vs OXETDLJANF-24.000000 |
OXETDCJANF-24.000000 | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Taitien Electronics Co Ltd | DSC1001CI2-026.6363T vs OXETDCJANF-24.000000 |
EC5625ETTTS-24.000M | CMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN | Abracon Corporation | DSC1001CI2-026.6363T vs EC5625ETTTS-24.000M |
DSA1001DL2-024.0000TV20 | CMOS Output Clock Oscillator, 24MHz Nom | Microchip Technology Inc | DSC1001CI2-026.6363T vs DSA1001DL2-024.0000TV20 |
590CB24M0000DGR | CMOS Output Clock Oscillator, 24MHz Nom, | Skyworks Solutions Inc | DSC1001CI2-026.6363T vs 590CB24M0000DGR |