Part Details for DSC1001CI2-026.8000T by Microchip Technology Inc
Overview of DSC1001CI2-026.8000T by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001CI2-026.8000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC4626
|
Newark | Mems Oscillator, Low Power, Lvcmos, -40C-85C, 25Ppm, 3.2X2.5Mm 4 Vdfn 3.2X2.5X0.9Mm T/R Rohs Compliant: Yes |Microchip DSC1001CI2-026.8000T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9200 | Buy Now |
DISTI #
150-DSC1001CI2-026.8000T-ND
|
DigiKey | MEMS OSC XO 26.8000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.4038 / $2.5800 | Buy Now |
DISTI #
DSC1001CI2-026.800
|
Avnet Americas | Low-Power Precision CMOS Oscillator 26.8MHz ±25ppm 1.8V to 3.3V 4-Pin CDFN T/R - Tape and Reel (Alt: DSC1001CI2-026.800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.9200 / $1.2300 | Buy Now |
DISTI #
579-001CI20268000T
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator Low PWR LVCMOS -40C-85C RoHS: Compliant | 0 |
|
$0.9200 | Order Now |
DISTI #
DSC1001CI2-026.8000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 26.8MHz, 25PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4166 Alternates Available |
|
$0.8900 / $1.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.9880 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.8170 / $0.9570 | Buy Now | |
DISTI #
79010098
|
Verical | Oscillator MEMS 26.8MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin CDFN SMD T/R RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 1430 |
|
$1.1690 / $1.3860 | Buy Now |
|
Bristol Electronics | 998 |
|
RFQ | ||
|
Quest Components | 798 |
|
$1.1748 / $2.8480 | Buy Now |
Part Details for DSC1001CI2-026.8000T
DSC1001CI2-026.8000T CAD Models
DSC1001CI2-026.8000T Part Data Attributes:
|
DSC1001CI2-026.8000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001CI2-026.8000T
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOLCC4,.01,83 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 26.8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.01,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 12.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001CI2-026.8000T
This table gives cross-reference parts and alternative options found for DSC1001CI2-026.8000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001CI2-026.8000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSA1001DI2-024.0000VAO | CMOS Output Clock Oscillator, 24MHz Nom | Microchip Technology Inc | DSC1001CI2-026.8000T vs DSA1001DI2-024.0000VAO |
MO-9000AE-6F-EE-24M5760000 | CMOS Output Clock Oscillator, 24.576MHz Nom | Microchip Technology Inc | DSC1001CI2-026.8000T vs MO-9000AE-6F-EE-24M5760000 |
EBRA53L2H-24.000M | CMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN | Abracon Corporation | DSC1001CI2-026.8000T vs EBRA53L2H-24.000M |
EC5625TTS-24.000M | CMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN | Abracon Corporation | DSC1001CI2-026.8000T vs EC5625TTS-24.000M |
DSA1001DL2-024.5760TVAO | CMOS Output Clock Oscillator, 24.576MHz Nom | Microchip Technology Inc | DSC1001CI2-026.8000T vs DSA1001DL2-024.5760TVAO |
OXETDLJANF-24.000000 | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Taitien Electronics Co Ltd | DSC1001CI2-026.8000T vs OXETDLJANF-24.000000 |
OXETDCJANF-24.000000 | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Taitien Electronics Co Ltd | DSC1001CI2-026.8000T vs OXETDCJANF-24.000000 |
EC5625ETTTS-24.000M | CMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN | Abracon Corporation | DSC1001CI2-026.8000T vs EC5625ETTTS-24.000M |
DSA1001DL2-024.0000TV20 | CMOS Output Clock Oscillator, 24MHz Nom | Microchip Technology Inc | DSC1001CI2-026.8000T vs DSA1001DL2-024.0000TV20 |
590CB24M0000DGR | CMOS Output Clock Oscillator, 24MHz Nom, | Skyworks Solutions Inc | DSC1001CI2-026.8000T vs 590CB24M0000DGR |