Part Details for DSC1001CI3-013.5000T by Microchip Technology Inc
Overview of DSC1001CI3-013.5000T by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M902-01-187.5000T | Renesas Electronics Corporation | VCSO Based GBE Clock Generator | |
M906-01-187.5000T | Renesas Electronics Corporation | VCSO Based GBE Clock Generator | |
UE75A305000T | Amphenol Communications Solutions | XFP CONNECTOR |
Price & Stock for DSC1001CI3-013.5000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001CI3-013.5000T-ND
|
DigiKey | MEMS OSC XO 13.5000MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.7198 / $2.2100 | Buy Now |
DISTI #
579-C1001CI313.5000T
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, Low Power, 13.5MHz, LVCMOS, -40C-85C, 20ppm, 3.2x2.5mm RoHS: Compliant | 0 |
|
$0.8250 | Order Now |
DISTI #
DSC1001CI3-013.5000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 13.5MHz, 20PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2044-09-16 RoHS: Compliant pbFree: Yes |
3669 Alternates Available |
|
$0.7400 / $1.0200 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, 13.5MHz, LVCMOS, -40C-85C, 20ppm, 3.2x2.5mm, Package: 4 VDFN 3.2x2.5x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1001CI3-013.5000T
DSC1001CI3-013.5000T CAD Models
DSC1001CI3-013.5000T Part Data Attributes
|
DSC1001CI3-013.5000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001CI3-013.5000T
Microchip Technology Inc
CMOS Output Clock Oscillator, 13.5MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; SUPPLY VOLTAGE OF 1.8 & 2.5V ALSO AVAILABLE; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 13.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |