-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Output Clock Oscillator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC1001CI5-008.0000-ND
|
DigiKey | MEMS OSC XO 8.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Tube |
417 In Stock |
|
$1.8800 / $2.5100 | Buy Now |
DISTI #
150-DSC1001CI5-008.0000-ND
|
DigiKey | MEMS OSC XO 8.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.5502 / $3.9200 | Buy Now |
DISTI #
DSC1001CI5-008.000
|
Avnet Americas | MEMS OSCILLATOR, LOW POWER, -40C-85C, 10PPM - Rail/Tube (Alt: DSC1001CI5-008.000) RoHS: Compliant Min Qty: 330 Package Multiple: 110 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.8800 / $2.5100 | Buy Now |
DISTI #
579-001CI50080000
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator Low PWR -40C-85C 10ppm RoHS: Compliant | 610 |
|
$1.8800 / $2.5100 | Buy Now |
DISTI #
DSC1001CI5-008.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 8MHz, 10PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5556 Alternates Available |
|
$1.8100 / $2.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 110 | 0 |
|
$2.0000 | Buy Now |
|
Onlinecomponents.com | Oscillator - MEMS Base Resonator - 8 MHz - CMOS Output - 6.5mA, 1.8 to 3.3V Supply - ±10ppm - 4-SMD, No Lead - 110/Tube. |
640 In Stock |
|
$1.7900 / $2.4800 | Buy Now |
DISTI #
DSC1001CI5-008.000
|
Avnet Americas | MEMS OSCILLATOR, LOW POWER, -40C-85C, 10PPM - Rail/Tube (Alt: DSC1001CI5-008.000) RoHS: Compliant Min Qty: 330 Package Multiple: 110 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.8800 / $2.5100 | Buy Now |
|
Ameya Holding Limited | 675 |
|
RFQ | ||
DISTI #
DSC1001CI5-008.000
|
Avnet Americas | MEMS OSCILLATOR, LOW POWER, -40C-85C, 10PPM - Rail/Tube (Alt: DSC1001CI5-008.000) RoHS: Compliant Min Qty: 330 Package Multiple: 110 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.8800 / $2.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSC1001CI5-008.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001CI5-008.0000
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOLCC4,.01,83 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.01,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 12.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
This table gives cross-reference parts and alternative options found for DSC1001CI5-008.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001CI5-008.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASEMB-8.000MHZ-LY-T | MEMS OSC XO 8.0000MHZ CMOS SMD | Abracon Corporation | DSC1001CI5-008.0000 vs ASEMB-8.000MHZ-LY-T |
ASEMB-8.000MHZ-XY-T | MEMS OSC XO 8.0000MHZ CMOS SMD | Abracon Corporation | DSC1001CI5-008.0000 vs ASEMB-8.000MHZ-XY-T |