Part Details for DSC1001CI5-011.0592 by Microchip Technology Inc
Overview of DSC1001CI5-011.0592 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001CI5-011.0592
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y8084
|
Newark | Mems Oscillator Low Power -40C-85C 10Ppm 4 Vdfn 3.2X2.5X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1001CI5-011.0592 Min Qty: 440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9400 | Buy Now |
DISTI #
DSC1001CI5-011.0592-ND
|
DigiKey | MEMS OSC XO 11.0592MHZ CMOS SMD Min Qty: 440 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8800 | Buy Now |
DISTI #
150-DSC1001CI5-011.0592-ND
|
DigiKey | MEMS OSC XO 11.0592MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.5502 / $3.9200 | Buy Now |
DISTI #
579-SC1001CI50110592
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator Low Power -40C-85C 10ppm RoHS: Compliant | 0 |
|
$1.8800 | Order Now |
DISTI #
DSC1001CI5-011.0592
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 11.0592MHz, 10PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5556 Alternates Available |
|
$1.8100 / $2.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 110 | 0 |
|
$2.0000 | Buy Now |
|
Onlinecomponents.com | Oscillator MEMS 11.0592MHz ±10ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube | 0 |
|
$1.8800 / $2.7400 | Buy Now |
|
Ameya Holding Limited | 2725 |
|
RFQ | ||
|
NAC | MEMS Oscillator Low Power -40C-85C 10ppm - Package: 4 VDFN 3.2x2.5x0.9mm TUBE RoHS: Compliant Min Qty: 220 Package Multiple: 110 Container: Tube | 0 |
|
$2.0000 / $2.4600 | Buy Now |
|
Master Electronics | Oscillator MEMS 11.0592MHz ±10ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube | 0 |
|
$1.8800 / $2.7400 | Buy Now |
Part Details for DSC1001CI5-011.0592
DSC1001CI5-011.0592 CAD Models
DSC1001CI5-011.0592 Part Data Attributes
|
DSC1001CI5-011.0592
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001CI5-011.0592
Microchip Technology Inc
OSC MEMS 11.0592MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; ALSO COMPATIBLE WITH 1.8 & 2.5V SUPPLY VOLTAGE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 11.0592 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001CI5-011.0592
This table gives cross-reference parts and alternative options found for DSC1001CI5-011.0592. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001CI5-011.0592, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASEMB-11.0592MHZ-XY-T | MEMS OSC XO 11.0592MHZ CMOS SMD | Abracon Corporation | DSC1001CI5-011.0592 vs ASEMB-11.0592MHZ-XY-T |