Part Details for DSC1001CL2-054.0000 by Microchip Technology Inc
Overview of DSC1001CL2-054.0000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001CL2-054.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC1001CL2-054.0000-ND
|
DigiKey | MEMS OSC XO 54.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Tube |
780 In Stock |
|
$1.1625 / $1.4400 | Buy Now |
DISTI #
150-DSC1001CL2-054.0000-ND
|
DigiKey | MEMS OSC XO 54.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.4038 / $2.5800 | Buy Now |
DISTI #
DSC1001CL2-054.000
|
Avnet Americas | Low-Power Precision CMOS Oscillator 54MHz ±25ppm 1.8V to 3.3V 4-Pin CDFN Tube - Rail/Tube (Alt: DSC1001CL2-054.000) RoHS: Compliant Min Qty: 660 Package Multiple: 110 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.0900 / $1.4400 | Buy Now |
DISTI #
579-001CL20540000
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator Low PWR LVCMOS -40C-105C RoHS: Compliant | 126 |
|
$1.1600 / $1.4400 | Buy Now |
DISTI #
DSC1001CL2-054.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 54MHz, 25PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4751 Alternates Available |
|
$1.0400 / $1.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 110 | 0 |
|
$1.1700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.2700 / $1.8500 | Buy Now | |
DISTI #
DSC1001CL2-054.000
|
Avnet Americas | Low-Power Precision CMOS Oscillator 54MHz ±25ppm 1.8V to 3.3V 4-Pin CDFN Tube - Rail/Tube (Alt: DSC1001CL2-054.000) RoHS: Compliant Min Qty: 660 Package Multiple: 110 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.0900 / $1.4400 | Buy Now |
|
Ameya Holding Limited | 350 |
|
RFQ | ||
DISTI #
DSC1001CL2-054.000
|
Avnet Americas | Low-Power Precision CMOS Oscillator 54MHz ±25ppm 1.8V to 3.3V 4-Pin CDFN Tube - Rail/Tube (Alt: DSC1001CL2-054.000) RoHS: Compliant Min Qty: 660 Package Multiple: 110 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.0900 / $1.4400 | Buy Now |
Part Details for DSC1001CL2-054.0000
DSC1001CL2-054.0000 CAD Models
DSC1001CL2-054.0000 Part Data Attributes
|
DSC1001CL2-054.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001CL2-054.0000
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 54 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001CL2-054.0000
This table gives cross-reference parts and alternative options found for DSC1001CL2-054.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001CL2-054.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMRA35G2H-54.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.5mm x 3.2mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.5mm x 3.2mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001CL2-054.0000 vs EMRA35G2H-54.000M |