Part Details for DSC1001CL5-029.4912T by Microchip Technology Inc
Overview of DSC1001CL5-029.4912T by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001CL5-029.4912T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001CL5-029.4912T-ND
|
DigiKey | MEMS OSC XO 29.4912MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.7844 / $3.5800 | Buy Now |
DISTI #
579-C1001CL529.4912T
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, Low Power, LVCMOS, -40C-105C, 10ppm, 3.2x2.5mm RoHS: Compliant | 0 |
|
$1.4100 | Order Now |
DISTI #
DSC1001CL5-029.4912T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 29.4912MHz, 10PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm, Projected EOL: 2044-01-30 RoHS: Compliant pbFree: Yes |
5833 Alternates Available |
|
$1.2700 / $1.7500 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, LVCMOS, -40C-105C, 10ppm, 3.2x2.5mm, Package: 4 VDFN 3.2x2.5x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1001CL5-029.4912T
DSC1001CL5-029.4912T CAD Models
DSC1001CL5-029.4912T Part Data Attributes
|
DSC1001CL5-029.4912T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001CL5-029.4912T
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 29.4912 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001CL5-029.4912T
This table gives cross-reference parts and alternative options found for DSC1001CL5-029.4912T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001CL5-029.4912T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1001CL5-029.4912 | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC1001CL5-029.4912T vs DSC1001CL5-029.4912 |
ASEMB-29.4912MHZ-LY-T | MEMS OSC XO 29.4912MHZ CMOS SMD | Abracon Corporation | DSC1001CL5-029.4912T vs ASEMB-29.4912MHZ-LY-T |
DSC1001CI5-029.4912T | OSC MEMS 29.4912MHZ CMOS SMD | Microchip Technology Inc | DSC1001CL5-029.4912T vs DSC1001CI5-029.4912T |
ASEMB-29.4912MHZ-XY-T | MEMS OSC XO 29.4912MHZ CMOS SMD | Abracon Corporation | DSC1001CL5-029.4912T vs ASEMB-29.4912MHZ-XY-T |
DSC1001CI5-029.4912 | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC1001CL5-029.4912T vs DSC1001CI5-029.4912 |