Part Details for DSC1001DC1-012.8888 by Microchip Technology Inc
Overview of DSC1001DC1-012.8888 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001DC1-012.8888
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC1001DC1-012.8888-ND
|
DigiKey | MEMS OSC XO 12.8888MHZ CMOS SMD Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for DSC1001DC1-012.8888
DSC1001DC1-012.8888 CAD Models
DSC1001DC1-012.8888 Part Data Attributes
|
DSC1001DC1-012.8888
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001DC1-012.8888
Microchip Technology Inc
OSC MEMS 12.8888MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12.8888 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.08,65 | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100; MIL-STD-883 | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001DC1-012.8888
This table gives cross-reference parts and alternative options found for DSC1001DC1-012.8888. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001DC1-012.8888, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSA1001DL1-012.0000VAO | CMOS Output Clock Oscillator, 12MHz Nom | Microchip Technology Inc | DSC1001DC1-012.8888 vs DSA1001DL1-012.0000VAO |
DSA1001CL1-012.0000VAO | CMOS Output Clock Oscillator, 12MHz Nom | Microchip Technology Inc | DSC1001DC1-012.8888 vs DSA1001CL1-012.0000VAO |
DSA1001DL1-012.0000TVAO | CMOS Output Clock Oscillator, 12MHz Nom | Microchip Technology Inc | DSC1001DC1-012.8888 vs DSA1001DL1-012.0000TVAO |