Part Details for DSC1001DE2-001.0000 by Microchip Technology Inc
Overview of DSC1001DE2-001.0000 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001DE2-001.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001DE2-001.0000-ND
|
DigiKey | MEMS OSC XO 1.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.3432 / $2.5200 | Buy Now |
DISTI #
DSC1001DE2-001.0000-ND
|
DigiKey | MEMS OSC LOW POWER 1MHZ LVCMOS Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
579-C1001DE2-001
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 1MHz, 25PPM, 1.8-3.3V, -20 to 70C, 2.5 x 2.0mm RoHS: Compliant | 0 |
|
$1.0500 | Order Now |
DISTI #
DSC1001DE2-001.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 1MHz, 25PPM, 1.8-3.3V, -20 to 70C, 2.5 x 2.0mm, Projected EOL: 2044-07-26 RoHS: Compliant pbFree: Yes |
390 Alternates Available |
|
$0.9300 / $1.2900 | Buy Now |
DISTI #
79011002
|
Verical | Oscillator MEMS 1MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin CDFN SMD Tube RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 1293 |
|
$1.1270 / $1.3440 | Buy Now |
|
Ameya Holding Limited | 1850 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Low Power, 1MHz, LVCMOS, -20C-70C, 25ppm, 2.5x2.0mm, Package: 4 VDFN 2.0x2.5mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1001DE2-001.0000
DSC1001DE2-001.0000 CAD Models
DSC1001DE2-001.0000 Part Data Attributes
|
DSC1001DE2-001.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001DE2-001.0000
Microchip Technology Inc
CRYSTAL OSCILLATOR, CLOCK, CMOS OUTPUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; 1.8 AND 2.5 VOLTAGE ARE ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.08,65 | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 6.3 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |