DSC1001DI1-013.3300
Microchip Technology Inc
Description: CMOS Output Clock Oscillator

Overview of DSC1001DI1-013.3300 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADG3300BRUZ-REEL7 Analog Devices 1.2 V - 5.5 V, 8-channel BI-DI
ADUM3300BRWZ-RL Analog Devices THREE - CHANNEL DIGITAL ISOLAT
ADP3300ARTZ-3-RL7 Analog Devices 50mA LINEAR REGULATOR - 3V

Price & Stock for DSC1001DI1-013.3300 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 150-DSC1001DI1-013.3300-ND
DigiKey MEMS OSC XO 13.3300MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip Temporarily Out of Stock
  • 1 $2.1500
  • 10 $1.8510
  • 50 $1.6696
$1.6696 / $2.1500 Buy Now
DISTI # 579-001DI10133300
Mouser Electronics Standard Clock Oscillators MEMS Oscillator Low PWR LVCMOS -40C-85C RoHS: Compliant 0
  • 700 $0.7370
$0.7370 Order Now
DISTI # DSC1001DI1-013.3300
Microchip Technology Inc MEMS OSC, LVCMOS, 13.33MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2044-11-08 RoHS: Compliant pbFree: Yes 10434

Alternates Available
  • 1 $0.9200
  • 25 $0.7600
  • 100 $0.6900
  • 1,000 $0.6700
  • 5,000 $0.6600
$0.6600 / $0.9200 Buy Now
NAC MEMS Oscillator, Low Power, LVCMOS, -40C-85C, 50ppm, 2.5x2.0mm, Package: 4 VDFN 2.0x2.5mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for DSC1001DI1-013.3300 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DSC1001DI1-013.3300 by Microchip Technology Inc

DSC1001DI1-013.3300
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
Samacsys Manufacturer
Microchip
Additional Feature
AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
13.33 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
10 KOHM, 15 pF
Physical Dimension
2.5mm x 2.0mm x 0.85mm
Rise Time-Max
2 ns
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
Want to compare parts?
  1. DSC1001DI1-013.3300
    Microchip Technology Inc
    CMOS Output Clock Oscillator
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSC1001DI1-013.3300 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSC1001DI1-013.3300 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSC1001DI1-013.3300 would you like to use for your alert(s)?
  • Please alert me when DSC1001DI1-013.3300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSC1001DI1-013.3300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSC1001DI1-013.3300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSC1001DI1-013.3300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSC1001DI1-013.3300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSC1001DI1-013.3300 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: