-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSC MEMS 24.000MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y7379
|
Newark | Mems Oscillator, Low Power, -40C-85C, 50Ppm 4 Vdfn 2.0X2.5Mm T/R Rohs Compliant: Yes |Microchip DSC1001DI1-024.0000T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0800 | Buy Now |
DISTI #
150-DSC1001DI1-024.0000T-ND
|
DigiKey | MEMS OSC XO 24.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip |
947 In Stock |
|
$2.3432 / $2.5200 | Buy Now |
DISTI #
DSC1001DI1-024.000
|
Avnet Americas | MEMS Crystal Oscillator 24MHz 1.7 to 3.6V 15pF 4-Pin VQFN T/R - Tape and Reel (Alt: DSC1001DI1-024.000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.0400 / $1.3800 | Buy Now |
DISTI #
998-1001DI1024.0000T
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, Low Power, -40C-85C, 50ppm RoHS: Compliant | 0 |
|
$1.0400 / $1.3800 | Order Now |
DISTI #
DSC1001DI1-024.0000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 24MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0000 / $1.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.1200 | Buy Now |
|
Onlinecomponents.com | Oscillator - MEMS Base Resonator - 24 MHz - CMOS Output - 6.3mA, 1.8 to 3.3V Supply - ±50ppm - 4-SMD, No Lead - 1,000/Reel. |
3000 In Stock |
|
$1.9700 / $2.0100 | Buy Now |
DISTI #
71207734
|
Verical | Oscillator MEMS 24MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin CDFN SMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2329 | Americas - 3000 |
|
$2.6130 | Buy Now |
DISTI #
79010646
|
Verical | Oscillator MEMS 24MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin CDFN SMD T/R Min Qty: 250 Package Multiple: 1 | Americas - 1543 |
|
$1.1270 / $1.3440 | Buy Now |
DISTI #
DSC1001DI1-024.000
|
Avnet Americas | MEMS Crystal Oscillator 24MHz 1.7 to 3.6V 15pF 4-Pin VQFN T/R - Tape and Reel (Alt: DSC1001DI1-024.000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.0400 / $1.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSC1001DI1-024.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001DI1-024.0000T
Microchip Technology Inc
OSC MEMS 24.000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.08,65 | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100; MIL-STD-883 | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
This table gives cross-reference parts and alternative options found for DSC1001DI1-024.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001DI1-024.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASDM1-24.576MHZ-LC-T | MEMS OSC XO 24.5760MHZ LVCMOS | Abracon Corporation | DSC1001DI1-024.0000T vs ASDM1-24.576MHZ-LC-T |
ASDM1-24.000MHZ-LC-T | MEMS OSC XO 24.0000MHZ LVCMOS | Abracon Corporation | DSC1001DI1-024.0000T vs ASDM1-24.000MHZ-LC-T |
DSC1001DI1-024.5760 | CRYSTAL OSCILLATOR, CLOCK, 24.576MHz, CMOS OUTPUT | Microchip Technology Inc | DSC1001DI1-024.0000T vs DSC1001DI1-024.5760 |