Part Details for DSC1001DI1-038.0000 by Microchip Technology Inc
Overview of DSC1001DI1-038.0000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001DI1-038.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001DI1-038.0000-ND
|
DigiKey | MEMS OSC AUTO LOWPWR -40C-85C Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DSC1001DI1-038.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 38MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9100 / $1.2600 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, 38MHz, LVCMOS, -40C-85C, 50ppm, 2.5x2.0mm, Package: 4 VDFN 2.0x2.5mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1001DI1-038.0000
DSC1001DI1-038.0000 CAD Models
DSC1001DI1-038.0000 Part Data Attributes
|
DSC1001DI1-038.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001DI1-038.0000
Microchip Technology Inc
CMOS Output Clock Oscillator, 38MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; SUPPLY VOLTAGE OF 1.8 & 2.5V ALSO AVAILABLE; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 38 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001DI1-038.0000
This table gives cross-reference parts and alternative options found for DSC1001DI1-038.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001DI1-038.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
531CA38M0000BGR | CMOS Output Clock Oscillator, 38MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | DSC1001DI1-038.0000 vs 531CA38M0000BGR |
530PA38M0000DG | CMOS Output Clock Oscillator, 38MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | DSC1001DI1-038.0000 vs 530PA38M0000DG |
530PA38M0000DGR | CMOS Output Clock Oscillator, 38MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | DSC1001DI1-038.0000 vs 530PA38M0000DGR |
530PA38M0000BGR | CMOS Output Clock Oscillator, 38MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | DSC1001DI1-038.0000 vs 530PA38M0000BGR |
530PA38M0000BG | CMOS Output Clock Oscillator, 38MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | DSC1001DI1-038.0000 vs 530PA38M0000BG |
531PA38M0000DGR | CMOS Output Clock Oscillator, 38MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | DSC1001DI1-038.0000 vs 531PA38M0000DGR |
531CA38M0000DGR | CMOS Output Clock Oscillator, 38MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | DSC1001DI1-038.0000 vs 531CA38M0000DGR |
530CA38M0000BG | CMOS Output Clock Oscillator, 38MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | DSC1001DI1-038.0000 vs 530CA38M0000BG |
530CA38M0000DG | CMOS Output Clock Oscillator, 38MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | DSC1001DI1-038.0000 vs 530CA38M0000DG |
531PA38M0000BGR | CMOS Output Clock Oscillator, 38MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | DSC1001DI1-038.0000 vs 531PA38M0000BGR |