Part Details for DSC1001DI1-050.0000 by Microchip Technology Inc
Overview of DSC1001DI1-050.0000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001DI1-050.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-4968-5-ND
|
DigiKey | MEMS OSC XO 50.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Tube |
92 In Stock |
|
$1.1125 / $1.3800 | Buy Now |
DISTI #
150-DSC1001DI1-050.0000-ND
|
DigiKey | MEMS OSC XO 50.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.3432 / $2.5200 | Buy Now |
DISTI #
998-1001DI1-050.0000
|
Mouser Electronics | Standard Clock Oscillators -40C - 85C 50 ppm 050.0000MHz RoHS: Compliant | 784 |
|
$1.1100 / $1.3800 | Buy Now |
DISTI #
DSC1001DI1-050.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 50MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0000 / $1.3800 | Buy Now |
|
Future Electronics | Standard Clock Oscillators -40C - 85C 50 ppm 050.0000MHz RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 140 Container: Tube | 0Tube |
|
$1.0900 / $1.1400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.0600 / $1.2400 | Buy Now | |
|
NAC | MEMS Oscillator, Low Power, -40C-85C, 50ppm - Package: 4 VDFN 2.0x2.5mm TUBE RoHS: Compliant Min Qty: 280 Package Multiple: 140 Container: Tube | 0 |
|
$1.1100 / $1.3700 | Buy Now |
|
Master Electronics | 0 |
|
$1.0600 / $1.2400 | Buy Now |
Part Details for DSC1001DI1-050.0000
DSC1001DI1-050.0000 CAD Models
DSC1001DI1-050.0000 Part Data Attributes
|
DSC1001DI1-050.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001DI1-050.0000
Microchip Technology Inc
CRYSTAL OSCILLATOR, CLOCK, 50MHz, CMOS OUTPUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STAND-BY; ENABLE/DISABLE FUNCTION; TUBE; SUPPLY VOLTAGE 2.5 AND 3.3V ALSO AVAILABLE | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001DI1-050.0000
This table gives cross-reference parts and alternative options found for DSC1001DI1-050.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001DI1-050.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASDMB-50.000MHZ-C-T | MEMS OSC XO 50.0000MHZ LVCMOS | Abracon Corporation | DSC1001DI1-050.0000 vs ASDMB-50.000MHZ-C-T |
ASDM1-50.000MHZ-LC-T | MEMS OSC XO 50.0000MHZ LVCMOS | Abracon Corporation | DSC1001DI1-050.0000 vs ASDM1-50.000MHZ-LC-T |