There are no models available for this part yet.
Overview of DSC1001DI2-024.5760B by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI5760BIBZ-T | Renesas Electronics Corporation | 10-Bit, 125/60MSPS, High Speed D/A Converter |
Price & Stock for DSC1001DI2-024.5760B by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AH9880
|
Newark | Mems Oscillator, Low Power, -40C-85C, 25Ppm 4 Vdfn 2.0X2.5Mm T/R Rohs Compliant: Yes |Microchip DSC1001DI2-024.5760B RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7300 | Buy Now | |
DISTI #
DSC1001DI2-024.5760B-ND
|
DigiKey | MEMS OSC XO 24.5760MHZ CMOS SMD Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7750 | Buy Now | |
DISTI #
DSC1001DI2-024.576
|
Avnet Americas | Low-Power Precision CMOS Oscillator 24.5760MHz 1.7V to 3.6V 25ppm 4-Pin Surface Mount Bulk - Tape and Reel (Alt: DSC1001DI2-024.576) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.7300 / $0.9600 | Buy Now | |
DISTI #
998-001DI2-024.5760B
|
Mouser Electronics | Standard Clock Oscillators -40C - 85C 25 ppm 024.5760MHz RoHS: Compliant | 0 |
|
$0.7750 / $0.9600 | Order Now | |
DISTI #
DSC1001DI2-024.5760B
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 24.576MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2039-09-27 RoHS: Compliant pbFree: Yes |
10434 Alternates Available |
|
$0.7000 / $0.9600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.0700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7700 / $1.6120 | Buy Now | ||
NAC | MEMS Oscillator, Low Power, -40C-85C, 25ppm - Package: 4 VDFN 2.0x2.5mm T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.0600 / $1.3100 | Buy Now | ||
DISTI #
DSC1001DI2-024.5760B
|
Avnet Silica | (Alt: DSC1001DI2-024.5760B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.7700 / $1.6120 | Buy Now |
CAD Models for DSC1001DI2-024.5760B by Microchip Technology Inc
Part Data Attributes for DSC1001DI2-024.5760B by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
6 Weeks
|
Additional Feature
|
STANDBY; ENABLE/DISABLE FUNCTION; 1.8 & 2.5V ALSO AVAILABLE
|
Fall Time-Max
|
2 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
25%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
24.576 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
10 KOHM, 15 pF
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
DILCC4,.08,65
|
Physical Dimension
|
2.5mm x 2.0mm x 0.85mm
|
Rise Time-Max
|
2 ns
|
Screening Level
|
AEC-Q100; MIL-STD-883
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
1.7 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Alternate Parts for DSC1001DI2-024.5760B
This table gives cross-reference parts and alternative options found for DSC1001DI2-024.5760B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001DI2-024.5760B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1001DL2-024.0000T | OSC MEMS 24.000MHZ CMOS SMD | Microchip Technology Inc | DSC1001DI2-024.5760B vs DSC1001DL2-024.0000T |
DSC1001DL2-024.5454 | OSC MEMS 24.5454MHZ CMOS SMD | Microchip Technology Inc | DSC1001DI2-024.5760B vs DSC1001DL2-024.5454 |
OYETDCJANF-24.000000 | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Taitien Electronics Co Ltd | DSC1001DI2-024.5760B vs OYETDCJANF-24.000000 |
DSC1001DI2-024.5455 | MEMS OSCILLATOR LOW POWER -40C-8 | Microchip Technology Inc | DSC1001DI2-024.5760B vs DSC1001DI2-024.5455 |
DSC1001DE2-24.0000-T | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC1001DI2-024.5760B vs DSC1001DE2-24.0000-T |
DSC1001DI2-024.5454 | OSC MEMS 24.5454MHZ CMOS SMD | Microchip Technology Inc | DSC1001DI2-024.5760B vs DSC1001DI2-024.5454 |
DSC1001DE2-024.0000T | OSC MEMS 24.000MHZ CMOS SMD | Microchip Technology Inc | DSC1001DI2-024.5760B vs DSC1001DE2-024.0000T |
DSC1001DI2-024.5760T | OSC MEMS 24.576MHZ CMOS SMD | Microchip Technology Inc | DSC1001DI2-024.5760B vs DSC1001DI2-024.5760T |
DSC1001DL2-024.0000 | OSC MEMS 24.0000MHZ CMOS SMD | Microchip Technology Inc | DSC1001DI2-024.5760B vs DSC1001DL2-024.0000 |
DSC1001DL2-024.5454T | OSC MEMS 24.5454MHZ CMOS SMD | Microchip Technology Inc | DSC1001DI2-024.5760B vs DSC1001DL2-024.5454T |