Part Details for DSC1001DI2-066.6670 by Microchip Technology Inc
Overview of DSC1001DI2-066.6670 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
439-4J66-700 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair Power, 1-Up | |
RJMG241156670ERB | Amphenol Communications Solutions | RJMG, Input output Connectors, 1G stack USB 3.0 | |
10106266-7000002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 3HDP X3HDP |
Price & Stock for DSC1001DI2-066.6670
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001DI2-066.6670-ND
|
DigiKey | MEMS OSC XO 66.6670MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.6696 / $2.1500 | Buy Now |
DISTI #
579-1001DI20666670
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, Low Power, 66.667MHz, LVCMOS, -40C-85C, 25ppm, 2.5x2.0mm RoHS: Compliant | 0 |
|
$0.7750 | Order Now |
DISTI #
DSC1001DI2-066.6670
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 66.667MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2044-09-12 RoHS: Compliant pbFree: Yes |
10434 Alternates Available |
|
$0.7000 / $0.9600 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, 66.667MHz, LVCMOS, -40C-85C, 25ppm, 2.5x2.0mm, Package: 4 VDFN 2.0x2.5mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1001DI2-066.6670
DSC1001DI2-066.6670 CAD Models
DSC1001DI2-066.6670 Part Data Attributes
|
DSC1001DI2-066.6670
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001DI2-066.6670
Microchip Technology Inc
MEMS Oscillator Low Power 66.667MHz LVCMOS -40C-85C 25ppm 2.5x2.0mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 66.667 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001DI2-066.6670
This table gives cross-reference parts and alternative options found for DSC1001DI2-066.6670. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001DI2-066.6670, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1001DI2-066.6600 | OSC MEMS 66.66MHZ CMOS SMD | Microchip Technology Inc | DSC1001DI2-066.6670 vs DSC1001DI2-066.6600 |
DSC1001DI2-066.0000 | OSC MEMS 66.0000MHZ CMOS SMD | Microchip Technology Inc | DSC1001DI2-066.6670 vs DSC1001DI2-066.0000 |
DSC1001DI2-066.4860 | CMOS Output Clock Oscillator, 66.486MHz Nom, ROHS AND REACH COMPLIANT, PLASTIC, QFN, 4 PIN | Discera | DSC1001DI2-066.6670 vs DSC1001DI2-066.4860 |
DSC1001DI2-066.4860 | IC,MEMS OSCILLATOR,1-CHANNEL,1MHZ-150MHZ,CMOS,LLCC,4PIN,PLASTIC | Microchip Technology Inc | DSC1001DI2-066.6670 vs DSC1001DI2-066.4860 |
DSC1001DI2-066.5800 | CMOS Output Clock Oscillator, 66.58MHz Nom, ROHS AND REACH COMPLIANT, PLASTIC, QFN, 4 PIN | Discera | DSC1001DI2-066.6670 vs DSC1001DI2-066.5800 |
DSC1001DI2-066.5800 | IC,MEMS OSCILLATOR,1-CHANNEL,1MHZ-150MHZ,CMOS,LLCC,4PIN,PLASTIC | Microchip Technology Inc | DSC1001DI2-066.6670 vs DSC1001DI2-066.5800 |
DSC1001DL2-066.6700 | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC1001DI2-066.6670 vs DSC1001DL2-066.6700 |
DSC1001DL2-066.0000T | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC1001DI2-066.6670 vs DSC1001DL2-066.0000T |
DSC1001DI2-066.0000T | OSC MEMS 66.000MHZ CMOS SMD | Microchip Technology Inc | DSC1001DI2-066.6670 vs DSC1001DI2-066.0000T |
ASDMB-66.6667MHZ-XR-T | CMOS Output Clock Oscillator, | Abracon Corporation | DSC1001DI2-066.6670 vs ASDMB-66.6667MHZ-XR-T |