There are no models available for this part yet.
Overview of DSC1001DI2-066.6670T by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DSC1001DI2-066.6670T by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
150-DSC1001DI2-066.6670T-ND
|
DigiKey | MEMS OSC 66.667MHZ LVCMOS 25PPM Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.6696 / $2.1500 | Buy Now | |
DISTI #
579-1001DI20666670T
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, Low Power, 66.667MHz, LVCMOS, -40C-85C, 25ppm, 2.5x2.0mm RoHS: Compliant | 100 |
|
$0.7750 | Buy Now |
CAD Models for DSC1001DI2-066.6670T by Microchip Technology Inc
Part Data Attributes for DSC1001DI2-066.6670T by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE
|
Fall Time-Max
|
2 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
25%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
66.667 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
10 KOHM, 15 pF
|
Physical Dimension
|
2.5mm x 2.0mm x 0.85mm
|
Rise Time-Max
|
2 ns
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
1.7 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Alternate Parts for DSC1001DI2-066.6670T
This table gives cross-reference parts and alternative options found for DSC1001DI2-066.6670T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001DI2-066.6670T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1001DL2-066.0000T | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC1001DI2-066.6670T vs DSC1001DL2-066.0000T |
DSC1001DI2-066.5800 | CMOS Output Clock Oscillator, 66.58MHz Nom, ROHS AND REACH COMPLIANT, PLASTIC, QFN, 4 PIN | Discera | DSC1001DI2-066.6670T vs DSC1001DI2-066.5800 |
EMRA45C2H-66.600M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.0mm x 2.5mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.0mm x 2.5mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001DI2-066.6670T vs EMRA45C2H-66.600M |
DSC1001DI2-066.0000T | OSC MEMS 66.000MHZ CMOS SMD | Microchip Technology Inc | DSC1001DI2-066.6670T vs DSC1001DI2-066.0000T |
DSC1001DL2-066.6700 | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC1001DI2-066.6670T vs DSC1001DL2-066.6700 |
ASDMB-66.6667MHZ-XR-T | CMOS Output Clock Oscillator, | Abracon Corporation | DSC1001DI2-066.6670T vs ASDMB-66.6667MHZ-XR-T |
DSC1001DI2-066.6600T | OSC MEMS 66.66MHZ CMOS SMD | Microchip Technology Inc | DSC1001DI2-066.6670T vs DSC1001DI2-066.6600T |
EMRA45C2H-66.600MTR | CRYSTAL OSCILLATOR, CLOCK, 66.6 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001DI2-066.6670T vs EMRA45C2H-66.600MTR |
DSC1001DL2-066.0000 | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC1001DI2-066.6670T vs DSC1001DL2-066.0000 |
DSC1001DI2-066.4860 | IC,MEMS OSCILLATOR,1-CHANNEL,1MHZ-150MHZ,CMOS,LLCC,4PIN,PLASTIC | Microchip Technology Inc | DSC1001DI2-066.6670T vs DSC1001DI2-066.4860 |