Part Details for DSC1001DI2-074.1758 by Microchip Technology Inc
Overview of DSC1001DI2-074.1758 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7175-8BCPZ | Analog Devices | 250ksps 8 input Sigma Delta AD | |
AD7175-8BCPZ-RL | Analog Devices | 250ksps 8 input Sigma Delta AD | |
AD7175-8BCPZ-RL7 | Analog Devices | 250ksps 8 input Sigma Delta AD |
Price & Stock for DSC1001DI2-074.1758
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001DI2-074.1758-ND
|
DigiKey | MEMS OSC XO 74.1758MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.6696 / $2.1500 | Buy Now |
DISTI #
DSC1001DI2-074.1758
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 74.1758MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2049-04-17 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7900 / $1.0900 | Buy Now |