Part Details for DSC1001DI2-080.0000T by Microchip Technology Inc
Overview of DSC1001DI2-080.0000T by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001DI2-080.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y7450
|
Newark | Mems Oscillator, Low Power, -40C-85C, 25Ppm 4 Vdfn 2.0X2.5Mm T/R Rohs Compliant: Yes |Microchip DSC1001DI2-080.0000T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2000 | Buy Now |
DISTI #
150-DSC1001DI2-080.0000T-ND
|
DigiKey | MEMS OSC XO 80.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.3432 / $2.5200 | Buy Now |
DISTI #
DSC1001DI2-080.000
|
Avnet Americas | MEMS OSCILLATOR, LOW POWER, -40C-85C, 25PPM - Tape and Reel (Alt: DSC1001DI2-080.000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.1600 / $1.5200 | Buy Now |
DISTI #
998-1001DI2080.0000T
|
Mouser Electronics | Standard Clock Oscillators 2520 pkg -40-85C 25ppm 080.0000MHz RoHS: Compliant | 0 |
|
$1.2400 | Order Now |
DISTI #
DSC1001DI2-080.0000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 80MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
4645 Alternates Available |
|
$1.1100 / $1.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.2400 | Buy Now |
|
Onlinecomponents.com | 3000 Factory Stock |
|
$1.2100 / $1.4100 | Buy Now | |
|
Ameya Holding Limited | 4800 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Low Power, -40C-85C, 25ppm - Package: 4 VDFN 2.0x2.5mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$1.2400 / $1.5200 | Buy Now |
|
Master Electronics | 3000 Factory Stock |
|
$1.2100 / $1.4100 | Buy Now |
Part Details for DSC1001DI2-080.0000T
DSC1001DI2-080.0000T CAD Models
DSC1001DI2-080.0000T Part Data Attributes:
|
DSC1001DI2-080.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001DI2-080.0000T
Microchip Technology Inc
OSC MEMS 80.000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 80 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001DI2-080.0000T
This table gives cross-reference parts and alternative options found for DSC1001DI2-080.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001DI2-080.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMRA15Y2H-80.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001DI2-080.0000T vs EMRA15Y2H-80.000M |
EMRA15Q2H-80.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001DI2-080.0000T vs EMRA15Q2H-80.000M |
EMRA15U2H-80.000MTR | CRYSTAL OSCILLATOR, CLOCK, 80 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001DI2-080.0000T vs EMRA15U2H-80.000MTR |
EMRA15L2H-80.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001DI2-080.0000T vs EMRA15L2H-80.000M |
EMRA15Q2H-80.000MTR | CRYSTAL OSCILLATOR, CLOCK, 80 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001DI2-080.0000T vs EMRA15Q2H-80.000MTR |
EMRA15L2H-80.000MTR | CRYSTAL OSCILLATOR, CLOCK, 80 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001DI2-080.0000T vs EMRA15L2H-80.000MTR |
EMRA15U2H-80.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001DI2-080.0000T vs EMRA15U2H-80.000M |
EMRA15G2H-80.000MTR | CRYSTAL OSCILLATOR, CLOCK, 80 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001DI2-080.0000T vs EMRA15G2H-80.000MTR |