Part Details for DSC1001DI5-044.0000 by Microchip Technology Inc
Overview of DSC1001DI5-044.0000 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001DI5-044.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y8224
|
Newark | Mems Oscillator Low Power -40C-85C 10Ppm 4 Vdfn 2.0X2.5Mm Tube Rohs Compliant: Yes |Microchip DSC1001DI5-044.0000 Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 | Buy Now |
DISTI #
150-DSC1001DI5-044.0000-ND
|
DigiKey | MEMS OSC XO 44.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.4734 / $3.8400 | Buy Now |
DISTI #
DSC1001DI5-044.0000-ND
|
DigiKey | MEMS OSC XO 44.0000MHZ CMOS SMD Min Qty: 420 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9625 | Buy Now |
DISTI #
579-C1001DI50440000
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 44MHz, 10PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm RoHS: Compliant | 0 |
|
$1.9700 | Order Now |
DISTI #
DSC1001DI5-044.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 44MHz, 10PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2044-05-06 RoHS: Compliant pbFree: Yes |
2761 Alternates Available |
|
$1.7700 / $2.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 | 0 |
|
$1.9700 | Buy Now |
|
Onlinecomponents.com | Oscillator MEMS 44MHz ±10ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube RoHS: Compliant | 0 |
|
$2.1500 / $3.1400 | Buy Now |
|
NAC | MEMS Oscillator Low Power -40C-85C 10ppm - Package: 4 VDFN 2.0x2.5mm TUBE RoHS: Compliant Min Qty: 280 Package Multiple: 140 Container: Tube | 0 |
|
$1.9600 / $2.4200 | Buy Now |
|
Master Electronics | Oscillator MEMS 44MHz ±10ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube RoHS: Compliant | 0 |
|
$2.1500 / $3.1400 | Buy Now |
Part Details for DSC1001DI5-044.0000
DSC1001DI5-044.0000 CAD Models
DSC1001DI5-044.0000 Part Data Attributes
|
DSC1001DI5-044.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001DI5-044.0000
Microchip Technology Inc
OSC MEMS 44.0000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; ALSO COMPATIBLE WITH 1.8 & 2.5V SUPPLY VOLTAGE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 44 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001DI5-044.0000
This table gives cross-reference parts and alternative options found for DSC1001DI5-044.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001DI5-044.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASFLMB-40.000MHZ-LY-T | MEMS OSC XO 40.0000MHZ LVCMOS | Abracon Corporation | DSC1001DI5-044.0000 vs ASFLMB-40.000MHZ-LY-T |
ASVMB-40.000MHZ-XY-T | MEMS OSC XO 40.0000MHZ LVCMOS | Abracon Corporation | DSC1001DI5-044.0000 vs ASVMB-40.000MHZ-XY-T |
ASVMB-40.000MHZ-LY-T | MEMS OSC XO 40.0000MHZ LVCMOS | Abracon Corporation | DSC1001DI5-044.0000 vs ASVMB-40.000MHZ-LY-T |
ASFLMB-40.000MHZ-XY-T | MEMS OSC XO 40.0000MHZ LVCMOS | Abracon Corporation | DSC1001DI5-044.0000 vs ASFLMB-40.000MHZ-XY-T |