Part Details for DSC1001DL2-087.0655 by Microchip Technology Inc
Overview of DSC1001DL2-087.0655 by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001DL2-087.0655
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y8257
|
Newark | Mems Oscillator Low Power -40C-105C 25Ppm 4 Vdfn 2.0X2.5Mm Tube Rohs Compliant: Yes |Microchip DSC1001DL2-087.0655 Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 | Buy Now |
DISTI #
150-DSC1001DL2-087.0655-ND
|
DigiKey | MEMS OSC XO 87.0655MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.3432 / $2.5200 | Buy Now |
DISTI #
DSC1001DL2-087.0655-ND
|
DigiKey | MEMS OSC XO 87.0655MHZ CMOS SMD Min Qty: 560 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3250 | Buy Now |
DISTI #
DSC8121CM1
|
Avnet Americas | Silicon Oscillator 87.0655MHz 1.8V/2.5V/3.3V 15pF 4-Pin PQFN Tube - Rail/Tube (Alt: DSC8121CM1) RoHS: Compliant Min Qty: 660 Package Multiple: 110 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.5300 / $2.0100 | Buy Now |
DISTI #
DSC1001DL2-087.065
|
Avnet Americas | Silicon Oscillator 87.0655MHz 1.8V/2.5V/3.3V 15pF 4-Pin PQFN Tube - Rail/Tube (Alt: DSC1001DL2-087.065) RoHS: Compliant Min Qty: 560 Package Multiple: 140 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.2500 / $1.6500 | Buy Now |
DISTI #
579-DSC1001DL2087065
|
Mouser Electronics | Standard Clock Oscillators Oscillator Low Power -40C-105C 25ppm RoHS: Compliant | 0 |
|
$1.3300 | Order Now |
DISTI #
DSC1001DL2-087.0655
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 87.0655MHz, 25PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5000 Alternates Available |
|
$1.1900 / $1.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 | 0 |
|
$1.3300 | Buy Now |
|
Onlinecomponents.com | Oscillator MEMS 87.0655MHz ±25ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube | 0 |
|
$1.4500 / $2.1200 | Buy Now |
DISTI #
79011508
|
Verical | Oscillator MEMS 87.0655MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin CDFN SMD Tube RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 1543 |
|
$1.1270 / $1.3440 | Buy Now |
Part Details for DSC1001DL2-087.0655
DSC1001DL2-087.0655 CAD Models
DSC1001DL2-087.0655 Part Data Attributes:
|
DSC1001DL2-087.0655
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001DL2-087.0655
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 87.0655 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001DL2-087.0655
This table gives cross-reference parts and alternative options found for DSC1001DL2-087.0655. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001DL2-087.0655, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMRA45C2H-90.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.0mm x 2.5mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.0mm x 2.5mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001DL2-087.0655 vs EMRA45C2H-90.000M |
EMRA45C2H-90.000MTR | CRYSTAL OSCILLATOR, CLOCK, 90 MHz, CMOS OUTPUT | Ecliptek Corporation | DSC1001DL2-087.0655 vs EMRA45C2H-90.000MTR |