There are no models available for this part yet.
Overview of DSC1001DL5-006.1440 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
144-02J12SL | Coilcraft Inc | Variable Inductor, 0.07uH Min, 0.078uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
144-04J12SL | Coilcraft Inc | Variable Inductor, 0.111uH Min, 0.133uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
144-08A12L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) |
Price & Stock for DSC1001DL5-006.1440 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
150-DSC1001DL5-006.1440-ND
|
DigiKey | MEMS OSC SO Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.7216 / $3.5000 | Buy Now | |
DISTI #
579-DS1001DL50061440
|
Mouser Electronics | Standard Clock Oscillators MEMS Osc., Low Power, 6.144MHz, LVCMOS, -40-105C, 10ppm, 2.5x2.0mm RoHS: Compliant | 0 |
|
$1.3800 / $1.7200 | Order Now | |
DISTI #
DSC1001DL5-006.1440
|
Microchip Technology Inc | MEMS Osc., Low Power, 6.144MHz, LVCMOS, -40-105C, 10ppm, 2.5x2.0mm, Projected EOL: 2049-02-12 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2500 / $1.7200 | Buy Now |