Part Details for DSC1003BE1-024.0000T by Microchip Technology Inc
Overview of DSC1003BE1-024.0000T by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for DSC1003BE1-024.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC1003BE1-024.0000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 24MHz, 50PPM, 1.8-3.3V, -20 to 70C, 5.0x3.2mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9300 / $1.2900 | Buy Now |
DISTI #
79009659
|
Verical | Oscillator MEMS 24MHz ±50ppm (Stability) 25pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin CDFN SMD T/R Min Qty: 250 Package Multiple: 1 | Americas - 649 |
|
$1.1830 / $1.4000 | Buy Now |
|
Ameya Holding Limited | 2127 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Low Power, LVCMOS, -20C-70C, 50ppm, 5x3.2mm, Package: 4 VDFN 3.2x5.0x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1003BE1-024.0000T
DSC1003BE1-024.0000T CAD Models
DSC1003BE1-024.0000T Part Data Attributes
|
DSC1003BE1-024.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1003BE1-024.0000T
Microchip Technology Inc
MEMS Oscillator Low Power LVCMOS -20C-70C 50ppm 5x3.2mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 25 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1003BE1-024.0000T
This table gives cross-reference parts and alternative options found for DSC1003BE1-024.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1003BE1-024.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OXETGLJANF-24.000000 | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Taitien Electronics Co Ltd | DSC1003BE1-024.0000T vs OXETGLJANF-24.000000 |
SM99321C3E@24.000000MHZ | CMOS Output Clock Oscillator, 24MHz Nom | MMD | DSC1003BE1-024.0000T vs SM99321C3E@24.000000MHZ |
SM99421C5E@24.000000MHZ | CMOS Output Clock Oscillator, 24MHz Nom | MMD | DSC1003BE1-024.0000T vs SM99421C5E@24.000000MHZ |
532CA000159BGR | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | DSC1003BE1-024.0000T vs 532CA000159BGR |
SM99421C2A@24.000000MHZ | CMOS Output Clock Oscillator, 24MHz Nom | MMD | DSC1003BE1-024.0000T vs SM99421C2A@24.000000MHZ |
SM99421C6A@24.000000MHZ | CMOS Output Clock Oscillator, 24MHz Nom | MMD | DSC1003BE1-024.0000T vs SM99421C6A@24.000000MHZ |
SM99321C2A@24.000000MHZ | CMOS Output Clock Oscillator, 24MHz Nom | MMD | DSC1003BE1-024.0000T vs SM99321C2A@24.000000MHZ |
SM99221C7E@24.000000MHZ | CMOS Output Clock Oscillator, 24MHz Nom | MMD | DSC1003BE1-024.0000T vs SM99221C7E@24.000000MHZ |
K53-3C0-SE24.0000 | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC, MINIATURE PACKAGE-4 | Kyocera AVX Components | DSC1003BE1-024.0000T vs K53-3C0-SE24.0000 |
SM99221C2E@24.000000MHZ | CMOS Output Clock Oscillator, 24MHz Nom | MMD | DSC1003BE1-024.0000T vs SM99221C2E@24.000000MHZ |