Part Details for DSC1003DE1-040.0000 by Microchip Technology Inc
Overview of DSC1003DE1-040.0000 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for DSC1003DE1-040.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1003DE1-040.0000-ND
|
DigiKey | MEMS OSC XO 40.0000MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.7198 / $2.2100 | Buy Now |
DISTI #
998-1003DE1-040.0000
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator Lower Power 25ppm RoHS: Compliant | 0 |
|
$0.7250 | Order Now |
DISTI #
DSC1003DE1-040.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 40MHz, 50PPM, 1.8-3.3V, -20 to 70C, 2.5 x 2.0mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
10434 Alternates Available |
|
$0.6500 / $0.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 6860 Factory Stock |
|
$0 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, -40C-105C, 25ppm, Package: 4 VDFN 2.0x2.5mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1003DE1-040.0000
DSC1003DE1-040.0000 CAD Models
DSC1003DE1-040.0000 Part Data Attributes
|
DSC1003DE1-040.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1003DE1-040.0000
Microchip Technology Inc
OSC MEMS 40.000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 25 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1003DE1-040.0000
This table gives cross-reference parts and alternative options found for DSC1003DE1-040.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1003DE1-040.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPPC1LT-A5BP-40.0000MHZTS | CMOS Output Clock Oscillator, 40MHz Nom, DIP-14/4 | Cardinal Components | DSC1003DE1-040.0000 vs CPPC1LT-A5BP-40.0000MHZTS |
CPPC8BLZBP-40.0000MHZTS | CMOS Output Clock Oscillator, 40MHz Nom, PLASTIC, SMD, 4 PIN | Cardinal Components | DSC1003DE1-040.0000 vs CPPC8BLZBP-40.0000MHZTS |
CPPC5LZ-BP-40.0000TS | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | DSC1003DE1-040.0000 vs CPPC5LZ-BP-40.0000TS |
CPPC7LT-A5BP-40.0000MHZPD | CMOS Output Clock Oscillator, 40MHz Nom, CERAMIC, SMD, 4 PIN | Cardinal Components | DSC1003DE1-040.0000 vs CPPC7LT-A5BP-40.0000MHZPD |
CPPLC4L-A5BP-40.0000PD | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, DIP PACKAGE-8/4 | Cardinal Components | DSC1003DE1-040.0000 vs CPPLC4L-A5BP-40.0000PD |
AP2S-40.000MHZ-LC | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN | Abracon Corporation | DSC1003DE1-040.0000 vs AP2S-40.000MHZ-LC |
CPPC5LT-BP-40.0000TS | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | DSC1003DE1-040.0000 vs CPPC5LT-BP-40.0000TS |
CPPLC4L-BP-40.0000PD | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, DIP PACKAGE-8/4 | Cardinal Components | DSC1003DE1-040.0000 vs CPPLC4L-BP-40.0000PD |
CPPC8LZ-A7BP-40.0000TS | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Cardinal Components | DSC1003DE1-040.0000 vs CPPC8LZ-A7BP-40.0000TS |
CPPC1L-A5BP-40.0000PD | CMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, DIP-14/4 | Cardinal Components | DSC1003DE1-040.0000 vs CPPC1L-A5BP-40.0000PD |