DSC1003DI5-050.0000T
Microchip Technology Inc
Description: CMOS Output Clock Oscillator, 50MHz Nom

Overview of DSC1003DI5-050.0000T by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
2SD1000(0)-T1-AZ Renesas Electronics Corporation Small Signal Bipolar Transistors
M2004-01I640.0000T Renesas Electronics Corporation Frequency Translation PLL
M2004-02-400.0000T Renesas Electronics Corporation Frequency Translation PLL

Price & Stock for DSC1003DI5-050.0000T by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 150-DSC1003DI5-050.0000T-ND
DigiKey MEMS OSC XO LVCMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip Temporarily Out of Stock
  • 1 $3.5000
  • 10 $3.0160
  • 50 $2.7216
$2.7216 / $3.5000 Buy Now
DISTI # 579-DSC1003DI5050T
Mouser Electronics Standard Clock Oscillators MEMS Oscillator, Low Power, 50MHz, LVCMOS, -40C-85C, 10ppm, 2.5x2.0mm 0
  • 100 $1.3100
$1.3100 Order Now
DISTI # DSC1003DI5-050.0000T
Microchip Technology Inc MEMS OSC, LVCMOS, 50MHz, 10PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2049-01-29 RoHS: Compliant pbFree: Yes 9663

Alternates Available
  • 1 $1.6300
  • 25 $1.3600
  • 100 $1.2400
  • 1,000 $1.1900
  • 5,000 $1.1800
$1.1800 / $1.6300 Buy Now

CAD Models for DSC1003DI5-050.0000T by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DSC1003DI5-050.0000T by Microchip Technology Inc

DSC1003DI5-050.0000T
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
CDFN, 4 PIN
Reach Compliance Code
compliant
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; TR; AEC-Q100
Fall Time-Max
3 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
10%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
50 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
10 KOHM, 15 pF
Physical Dimension
2.5mm x 2.0mm x 0.85mm
Rise Time-Max
3 ns
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.7 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
Want to compare parts?
  1. DSC1003DI5-050.0000T
    Microchip Technology Inc
    CMOS Output Clock Oscillator, 50MHz Nom
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSC1003DI5-050.0000T by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSC1003DI5-050.0000T by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSC1003DI5-050.0000T would you like to use for your alert(s)?
  • Please alert me when DSC1003DI5-050.0000T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSC1003DI5-050.0000T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSC1003DI5-050.0000T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSC1003DI5-050.0000T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSC1003DI5-050.0000T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSC1003DI5-050.0000T by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: