Part Details for DSC1003DL2-008.0000 by Microchip Technology Inc
Overview of DSC1003DL2-008.0000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for DSC1003DL2-008.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK3557
|
Newark | Mems Osc, Cmos, 8Mhz, 3.3V, Cdfn Rohs Compliant: Yes |Microchip DSC1003DL2-008.0000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 405 |
|
$1.2000 / $1.4900 | Buy Now |
DISTI #
70Y7561
|
Newark | Mems Oscillator, Low Power, -40C-105C, 50Ppm 4 Vdfn 2.0X2.5Mm Tube Rohs Compliant: Yes |Microchip DSC1003DL2-008.0000 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 | Buy Now |
DISTI #
DSC1003DL2-008.0000-ND
|
DigiKey | MEMS OSC XO 8.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Tray |
211 In Stock |
|
$1.1500 / $1.4300 | Buy Now |
DISTI #
150-DSC1003DL2-008.0000-ND
|
DigiKey | MEMS OSC XO 8.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.3432 / $2.5200 | Buy Now |
DISTI #
DSC1003DL2-008.000
|
Avnet Americas | MEMS OSCILLATOR LOW POWER -40C-105C 50PPM - Rail/Tube (Alt: DSC1003DL2-008.000) RoHS: Not Compliant Min Qty: 560 Package Multiple: 140 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.0800 / $1.4300 | Buy Now |
DISTI #
998-1003DL2-008.0000
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator Lower Power 50ppm RoHS: Compliant | 0 |
|
$1.1500 / $1.4300 | Order Now |
DISTI #
DSC1003DL2-008.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 8MHz, 25PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0300 / $1.4300 | Buy Now |
|
Future Electronics | DSC1003 Series 1.7 to 3.3 V ±25 ppm 8 MHz CMOS Oscillator - CDFN-4 (2.5x2) RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 140 Container: Tube | 0Tube |
|
$1.0600 / $1.1500 | Buy Now |
|
Onlinecomponents.com | 140 Factory Stock |
|
$1.2600 / $1.8400 | Buy Now | |
DISTI #
79010926
|
Verical | Oscillator MEMS 8MHz ±25ppm (Stability) 25pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin CDFN SMD Tube Min Qty: 250 Package Multiple: 1 | Americas - 1543 |
|
$1.1270 / $1.3440 | Buy Now |
Part Details for DSC1003DL2-008.0000
DSC1003DL2-008.0000 CAD Models
DSC1003DL2-008.0000 Part Data Attributes
|
DSC1003DL2-008.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1003DL2-008.0000
Microchip Technology Inc
OSC MEMS 8.000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 25 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1003DL2-008.0000
This table gives cross-reference parts and alternative options found for DSC1003DL2-008.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1003DL2-008.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1003CI2-008.0000 | CMOS Output Clock Oscillator, 8MHz Nom | Microchip Technology Inc | DSC1003DL2-008.0000 vs DSC1003CI2-008.0000 |
DSC1003CI2-008.0000T | CMOS Output Clock Oscillator, 8MHz Nom | Microchip Technology Inc | DSC1003DL2-008.0000 vs DSC1003CI2-008.0000T |
HT-MM900AC-7F-EE-8M00000000 | CMOS Output Clock Oscillator, 8MHz Nom | Microchip Technology Inc | DSC1003DL2-008.0000 vs HT-MM900AC-7F-EE-8M00000000 |