Part Details for DSC1004AI1-012.0000 by Microchip Technology Inc
Overview of DSC1004AI1-012.0000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1004AI1-012.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC1004AI1-012.0000-ND
|
DigiKey | MEMS OSC XO 12.0000MHZ CMOS SMD Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
150-DSC1004AI1-012.0000-ND
|
DigiKey | MEMS OSC XO 12.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.4442 / $2.6300 | Buy Now |
DISTI #
DSC1004AI1-012.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 12MHz, 50PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4634 Alternates Available |
|
$0.9600 / $1.3100 | Buy Now |
|
Ameya Holding Limited | 5817 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Low Power, LVCMOS, -40C-85C, 50ppm, 7.0x5.0mm, Package: 4 VDFN 5x7x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1004AI1-012.0000
DSC1004AI1-012.0000 CAD Models
DSC1004AI1-012.0000 Part Data Attributes
|
DSC1004AI1-012.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1004AI1-012.0000
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; ALSO COMPATIBLE WITH 1.8 & 2.5V SUPPLY VOLTAGE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 40 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1004AI1-012.0000
This table gives cross-reference parts and alternative options found for DSC1004AI1-012.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1004AI1-012.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM99221C3A@12.000000MHZ | CMOS Output Clock Oscillator, 12MHz Nom | MMD | DSC1004AI1-012.0000 vs SM99221C3A@12.000000MHZ |
SM99421C7E@12.000000MHZ | CMOS Output Clock Oscillator, 12MHz Nom | MMD | DSC1004AI1-012.0000 vs SM99421C7E@12.000000MHZ |
K30-3CG-SE12.0000 | CMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | KYOCERA Corporation | DSC1004AI1-012.0000 vs K30-3CG-SE12.0000 |
SM99321C2E@12.000000MHZ | CMOS Output Clock Oscillator, 12MHz Nom | MMD | DSC1004AI1-012.0000 vs SM99321C2E@12.000000MHZ |
531PA12M0000BGR | CMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | DSC1004AI1-012.0000 vs 531PA12M0000BGR |
SM99221C5E@12.000000MHZ | CMOS Output Clock Oscillator, 12MHz Nom | MMD | DSC1004AI1-012.0000 vs SM99221C5E@12.000000MHZ |
SM99421C2E@12.000000MHZ | CMOS Output Clock Oscillator, 12MHz Nom | MMD | DSC1004AI1-012.0000 vs SM99421C2E@12.000000MHZ |
XLH535012.000JS4X8 | CMOS Output Clock Oscillator, 0.75MHz Min, 250MHz Max, 12MHz Nom | Renesas Electronics Corporation | DSC1004AI1-012.0000 vs XLH535012.000JS4X8 |
SM99321C5E@12.000000MHZ | CMOS Output Clock Oscillator, 12MHz Nom | MMD | DSC1004AI1-012.0000 vs SM99321C5E@12.000000MHZ |
XLH735012.000JU4I8 | CMOS Output Clock Oscillator, 0.75MHz Min, 250MHz Max, 12MHz Nom | Renesas Electronics Corporation | DSC1004AI1-012.0000 vs XLH735012.000JU4I8 |