Part Details for DSC1033CI1-008.1920 by Microchip Technology Inc
Overview of DSC1033CI1-008.1920 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1920IS8#PBF | Analog Devices | 1x Res Gain Progmable, Prec In | |
LT1920IN8#PBF | Analog Devices | 1x Res Gain Progmable, Prec In | |
LT1920CS8#PBF | Analog Devices | 1x Res Gain Progmable, Prec In |
Price & Stock for DSC1033CI1-008.1920
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y7678
|
Newark | Mems Oscillator, 3.3V, -40C-85C, 50Ppm 4 Vdfn 3.2X2.5X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1033CI1-008.1920 RoHS: Compliant Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | 13 |
|
$1.3160 / $1.6450 | Buy Now | |
|
NAC | MEMS Oscillator, 3.3V, -40C-85C, 50ppm - Package: 4 VDFN 3.2x2.5x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 110 Container: Tube | 0 |
|
RFQ |
Part Details for DSC1033CI1-008.1920
DSC1033CI1-008.1920 CAD Models
DSC1033CI1-008.1920 Part Data Attributes
|
DSC1033CI1-008.1920
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1033CI1-008.1920
Microchip Technology Inc
OSC MEMS 8.192MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 8.192 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for DSC1033CI1-008.1920
This table gives cross-reference parts and alternative options found for DSC1033CI1-008.1920. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1033CI1-008.1920, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM99321C3E@8.192000MHZ | CMOS Output Clock Oscillator, 8.192MHz Nom | MMD | DSC1033CI1-008.1920 vs SM99321C3E@8.192000MHZ |
SM99321C5E@8.000000MHZ | CMOS Output Clock Oscillator, 8MHz Nom | MMD | DSC1033CI1-008.1920 vs SM99321C5E@8.000000MHZ |
SM99321C7E@8.192000MHZ | CMOS Output Clock Oscillator, 8.192MHz Nom | MMD | DSC1033CI1-008.1920 vs SM99321C7E@8.192000MHZ |
CPPC7LT-A5BP-08.0000TS | CMOS Output Clock Oscillator, 8MHz Nom, SMD, 4 PIN | Cardinal Components | DSC1033CI1-008.1920 vs CPPC7LT-A5BP-08.0000TS |
SM99421C6E@8.192000MHZ | CMOS Output Clock Oscillator, 8.192MHz Nom | MMD | DSC1033CI1-008.1920 vs SM99421C6E@8.192000MHZ |
SM99321C3E@8.064000MHZ | CMOS Output Clock Oscillator, 8.064MHz Nom | MMD | DSC1033CI1-008.1920 vs SM99321C3E@8.064000MHZ |
SM99221C3A@8.000000MHZ | CMOS Output Clock Oscillator, 8MHz Nom | MMD | DSC1033CI1-008.1920 vs SM99221C3A@8.000000MHZ |
SM99221C3A@8.192000MHZ | CMOS Output Clock Oscillator, 8.192MHz Nom | MMD | DSC1033CI1-008.1920 vs SM99221C3A@8.192000MHZ |
ASSFLP-8.0000MHZ-D12 | CMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Abracon Corporation | DSC1033CI1-008.1920 vs ASSFLP-8.0000MHZ-D12 |
ASSFLP-8.0000MHZ-D02 | CMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Abracon Corporation | DSC1033CI1-008.1920 vs ASSFLP-8.0000MHZ-D02 |