Part Details for DSC1033DC2-012.0000 by Microchip Technology Inc
Overview of DSC1033DC2-012.0000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1033DC2-012.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | MEMS Oscillator, 3.3V, 0C-70C, 25ppm, Package: 4 VDFN 2.0x2.5mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1033DC2-012.0000
DSC1033DC2-012.0000 CAD Models
DSC1033DC2-012.0000 Part Data Attributes:
|
DSC1033DC2-012.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1033DC2-012.0000
Microchip Technology Inc
OSC MEMS 12.0000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for DSC1033DC2-012.0000
This table gives cross-reference parts and alternative options found for DSC1033DC2-012.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1033DC2-012.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC5625ETTTS-12.288M | CMOS Output Clock Oscillator, 12.288MHz Nom, SMD, 4 PIN | Abracon Corporation | DSC1033DC2-012.0000 vs EC5625ETTTS-12.288M |
EC5625ETTTS-12.352M | CMOS Output Clock Oscillator, 12.352MHz Nom, SMD, 4 PIN | Abracon Corporation | DSC1033DC2-012.0000 vs EC5625ETTTS-12.352M |
SG-310SCN12.0000MJ | CMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Seiko Epson Corporation | DSC1033DC2-012.0000 vs SG-310SCN12.0000MJ |
EC5625ETTTS-12.000M | CMOS Output Clock Oscillator, 12MHz Nom, SMD, 4 PIN | Abracon Corporation | DSC1033DC2-012.0000 vs EC5625ETTTS-12.000M |
EC5625TTS-12.000M | CMOS Output Clock Oscillator, 12MHz Nom, SMD, 4 PIN | Abracon Corporation | DSC1033DC2-012.0000 vs EC5625TTS-12.000M |
EB13E2J2H-12.352M | CMOS Output Clock Oscillator, 12.352MHz Nom, SMD, 4 PIN | Abracon Corporation | DSC1033DC2-012.0000 vs EB13E2J2H-12.352M |
EC5625TTS-12.288M | CMOS Output Clock Oscillator, 12.288MHz Nom, SMD, 4 PIN | Abracon Corporation | DSC1033DC2-012.0000 vs EC5625TTS-12.288M |
EC5625TTS-12.352M | CMOS Output Clock Oscillator, 12.352MHz Nom, SMD, 4 PIN | Abracon Corporation | DSC1033DC2-012.0000 vs EC5625TTS-12.352M |
K30-3CU-SE12.0000 | CMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | KYOCERA Corporation | DSC1033DC2-012.0000 vs K30-3CU-SE12.0000 |