Part Details for DSC1033DI1-024.0000 by Microchip Technology Inc
Overview of DSC1033DI1-024.0000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for DSC1033DI1-024.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | MEMS Oscillator, 3.3V, -40C-85C, 50ppm - Package: 4 VDFN 2.0x2.5mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 140 Container: Tube | 0 |
|
RFQ |
Part Details for DSC1033DI1-024.0000
DSC1033DI1-024.0000 CAD Models
DSC1033DI1-024.0000 Part Data Attributes
|
DSC1033DI1-024.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1033DI1-024.0000
Microchip Technology Inc
OSC MEMS 24.000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for DSC1033DI1-024.0000
This table gives cross-reference parts and alternative options found for DSC1033DI1-024.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1033DI1-024.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG-310SCN24.0000MB | CRYSTAL OSCILLATOR, CLOCK, 24 MHz, CMOS OUTPUT, ROHS COMPLIANT, SMD, 4 PIN | Epson Electronics America Inc | DSC1033DI1-024.0000 vs SG-310SCN24.0000MB |
531PA24M0000DGR | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | DSC1033DI1-024.0000 vs 531PA24M0000DGR |
SM99221C2A@24.000000MHZ | CMOS Output Clock Oscillator, 24MHz Nom | MMD | DSC1033DI1-024.0000 vs SM99221C2A@24.000000MHZ |
530PA24M0000BG | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | DSC1033DI1-024.0000 vs 530PA24M0000BG |
SM99421C2E@24.000000MHZ | CMOS Output Clock Oscillator, 24MHz Nom | MMD | DSC1033DI1-024.0000 vs SM99421C2E@24.000000MHZ |
SM99421C6E@24.000000MHZ | CMOS Output Clock Oscillator, 24MHz Nom | MMD | DSC1033DI1-024.0000 vs SM99421C6E@24.000000MHZ |
SM99321C7A@24.000000MHZ | CMOS Output Clock Oscillator, 24MHz Nom | MMD | DSC1033DI1-024.0000 vs SM99321C7A@24.000000MHZ |
SM99421C7E@24.000000MHZ | CMOS Output Clock Oscillator, 24MHz Nom | MMD | DSC1033DI1-024.0000 vs SM99421C7E@24.000000MHZ |
530PA24M0000DG | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | DSC1033DI1-024.0000 vs 530PA24M0000DG |
532CA000159BGR | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | DSC1033DI1-024.0000 vs 532CA000159BGR |