Part Details for DSC1033DI1-029.4912T by Microchip Technology Inc
Overview of DSC1033DI1-029.4912T by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1033DI1-029.4912T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC7126ACKW713
|
Avnet Americas | MEMS OSCILLATOR, LOW POWER, -40C-85C, 25PPM - Tape and Reel (Alt: TC7126ACKW713) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$15.0300 / $19.8500 | Buy Now |
DISTI #
PIC18F45K40-E/ML
|
Avnet Americas | MEMS OSCILLATOR, LOW POWER, -40C-85C, 25PPM - Rail/Tube (Alt: PIC18F45K40-E/ML) RoHS: Compliant Min Qty: 360 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.7800 / $2.1400 | Buy Now |
|
NAC | MEMS Oscillator 3.3V -40C-85C 50ppm, Package: 4 VDFN 2.0x2.5mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1033DI1-029.4912T
DSC1033DI1-029.4912T CAD Models
DSC1033DI1-029.4912T Part Data Attributes
|
DSC1033DI1-029.4912T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1033DI1-029.4912T
Microchip Technology Inc
OSC MEMS 29.4912MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7/13 INCH | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 29.4912 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |