Part Details for DSC1033DI1-064.0000 by Microchip Technology Inc
Overview of DSC1033DI1-064.0000 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1033DI1-064.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y7733
|
Newark | Mems Oscillator, 3.3V, -40C-85C, 50Ppm 4 Vdfn 2.0X2.5Mm Tube Rohs Compliant: Yes |Microchip DSC1033DI1-064.0000 Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
DSC1033DI1-064.000
|
Avnet Americas | MEMS OSCILLATOR, 3.3V, -40C-85C, 50PPM - Rail/Tube (Alt: DSC1033DI1-064.000) RoHS: Compliant Min Qty: 980 Package Multiple: 140 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
DSC1033DI1-064.000
|
Avnet Americas | MEMS OSCILLATOR, 3.3V, -40C-85C, 50PPM - Rail/Tube (Alt: DSC1033DI1-064.000) RoHS: Compliant Min Qty: 980 Package Multiple: 140 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
NAC | MEMS Oscillator, 3.3V, -40C-85C, 50ppm - Package: 4 VDFN 2.0x2.5mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 140 Container: Tube | 0 |
|
RFQ | |
|
Chip1Cloud | OSC MEMS 64.000MHZ CMOS SMD | 8000 |
|
RFQ |
Part Details for DSC1033DI1-064.0000
DSC1033DI1-064.0000 CAD Models
DSC1033DI1-064.0000 Part Data Attributes:
|
DSC1033DI1-064.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1033DI1-064.0000
Microchip Technology Inc
OSC MEMS 64.000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 64 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |