Part Details for DSC1101AM2-PROGT by Microchip Technology Inc
Overview of DSC1101AM2-PROGT by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1101AM2-PROGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC1101AM2-PROGT
|
Avnet Americas | - Bulk (Alt: DSC1101AM2-PROGT) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.7100 / $2.2500 | Buy Now |
DISTI #
579-DSC1101AM2-PROGT
|
Mouser Electronics | Programmable Oscillators MEMS OSC, BLANK, LVCMOS, 25PPM, 2.5-3.3V, -55 to 125C, 7.0 x 5.0mm RoHS: Compliant | 0 |
|
$1.8200 | Order Now |
DISTI #
DSC1101AM2-PROGT
|
Microchip Technology Inc | MEMS OSC, BLANK, LVCMOS, 25PPM, 2.5-3.3V, -55 to 125C, 7.0 x 5.0mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.6300 / $2.2500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.8200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.8000 / $3.7700 | Buy Now | |
DISTI #
DSC1101AM2-PROGT
|
Avnet Americas | - Bulk (Alt: DSC1101AM2-PROGT) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.7100 / $2.2500 | Buy Now |
|
NAC | Low jitter Programmable MEMS CMOS OSC for Timeflash2, 7050, -55 to 125C, 25ppm, 6 VDFN 7x5x0.9mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.8100 / $2.2300 | Buy Now |
|
Master Electronics | 0 |
|
$1.8000 / $3.7700 | Buy Now |