There are no models available for this part yet.
Overview of DSC1101BI5-024.5760 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5760ACPZ-REEL7 | Analog Devices | 16bit, 2LSB, buffered Ref | |
AD5760ACPZ | Analog Devices | 16bit, 2LSB, buffered Ref | |
AD5760BCPZ | Analog Devices | 16bit, 0.5LSB, buffered Ref |
Price & Stock for DSC1101BI5-024.5760 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70Y7763
|
Newark | Mems Oscillator, High Perf, Single Cmos Output, -40C-85C, 10Ppm 6 Vdfn 3.2X5.0X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1101BI5-024.5760 RoHS: Compliant Min Qty: 432 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 | Buy Now | |
DISTI #
150-DSC1101BI5-024.5760-ND
|
DigiKey | MEMS OSC XO 24.5760MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.8938 / $3.7200 | Buy Now | |
DISTI #
DSC1101BI5-024.576
|
Avnet Americas | Crystal Oscillator 24.576MHz 2.25V to 3.6V 15pF 6-Pin VDFN Tube - Rail/Tube (Alt: DSC1101BI5-024.576) RoHS: Not Compliant Min Qty: 432 Package Multiple: 72 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.4100 / $1.8600 | Buy Now | |
DISTI #
998-1101BI5-024.5760
|
Mouser Electronics | Standard Clock Oscillators -40C - 85C 10 ppm 024.5760MHz RoHS: Compliant | 0 |
|
$1.5000 / $1.8600 | Order Now | |
DISTI #
DSC1101BI5-024.5760
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 24.576MHz, 10PPM, 2.5-3.3V, -40 to 85C, 5.0x3.2mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
7716 Alternates Available |
|
$1.3500 / $1.8600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 432 Package Multiple: 72 | 0 |
|
$1.5000 | Buy Now | ||
Onlinecomponents.com | CMOS Oscillator - 24.576 MHz ±10ppm - Output Enable w/Standby - 2.25 to 3.6V - 6-lead CDFN - –40°C to +85°C RoHS: Compliant | 0 |
|
$1.6500 / $2.4000 | Buy Now | ||
DISTI #
79012447
|
Verical | Oscillator MEMS 24.576MHz ±10ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin CDFN SMD Tube RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 1190 |
|
$2.1350 / $2.3520 | Buy Now | |
NAC | MEMS Oscillator, High Perf, Single CMOS Output, -40C-85C, 10ppm - Package: 6 VDFN 3.2x5.0x0.9mm TUBE RoHS: Compliant Min Qty: 144 Package Multiple: 72 Container: Tube | 0 |
|
$2.2500 / $2.7700 | Buy Now | ||
Master Electronics | CMOS Oscillator - 24.576 MHz ±10ppm - Output Enable w/Standby - 2.25 to 3.6V - 6-lead CDFN - –40°C to +85°C RoHS: Compliant | 0 |
|
$1.6500 / $2.4000 | Buy Now |
CAD Models for DSC1101BI5-024.5760 by Microchip Technology Inc
Part Data Attributes for DSC1101BI5-024.5760 by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
6 Weeks
|
Additional Feature
|
STANDBY; ENABLE/DISABLE FUNCTION; TUBE
|
Fall Time-Max
|
2 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
10%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
6
|
Operating Frequency-Nom
|
24.576 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
15 pF
|
Physical Dimension
|
5.0mm x 3.2mm x 0.85mm
|
Rise Time-Max
|
2 ns
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.25 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|