Part Details for DSC1101CL2-050.0000 by Microchip Technology Inc
Overview of DSC1101CL2-050.0000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1101CL2-050.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1101CL2-050.0000-ND
|
DigiKey | MEMS OSC XO 50.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.5048 / $2.6900 | Buy Now |
DISTI #
DSC1101CL2-050.0000-ND
|
DigiKey | MEMS OSC LOW JITTER 50MHZ LVCMOS Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DSC1101CL2-050.000
|
Avnet Americas | MEMS Crystal Oscillator 50MHz 4-Pin SMD Tube - Rail/Tube (Alt: DSC1101CL2-050.000) RoHS: Compliant Min Qty: 770 Package Multiple: 110 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
DSC1101CL2-050.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 50MHz, 25PPM, 2.5-3.3V, -40 to 105C, 3.2 x 2.5mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6061 Alternates Available |
|
$1.1400 / $1.6000 | Buy Now |
DISTI #
DSC1101CL2-050.000
|
Avnet Americas | MEMS Crystal Oscillator 50MHz 4-Pin SMD Tube - Rail/Tube (Alt: DSC1101CL2-050.000) RoHS: Compliant Min Qty: 770 Package Multiple: 110 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
Ameya Holding Limited | 2275 |
|
RFQ | ||
DISTI #
DSC1101CL2-050.000
|
Avnet Americas | MEMS Crystal Oscillator 50MHz 4-Pin SMD Tube - Rail/Tube (Alt: DSC1101CL2-050.000) RoHS: Compliant Min Qty: 770 Package Multiple: 110 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
NAC | MEMS Oscillator, Low Jitter, 50MHz, LVCMOS, -40C-105C, 25ppm, 3.2x2.5mm, Package: 6 VDFN 3.2x2.5x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1101CL2-050.0000
DSC1101CL2-050.0000 CAD Models
DSC1101CL2-050.0000 Part Data Attributes
|
DSC1101CL2-050.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1101CL2-050.0000
Microchip Technology Inc
CMOS Output Clock Oscillator, 50MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |