Part Details for DSC1101CM2-062.2080 by Microchip Technology Inc
Overview of DSC1101CM2-062.2080 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1101CM2-062.2080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC1101CM2-062.2080-ND
|
DigiKey | MEMS OSC XO 62.2080MHZ CMOS SMD Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
998-1101CM2-062.2080
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 62.208MHz, 25PPM, 2.5-3.3V, -55 to 125C, 3.2 x 2.5mm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
DSC1101CM2-062.2080
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 62.208MHz, 25PPM, 2.5-3.3V, -55 to 125C, 3.2 x 2.5mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.5500 / $2.1400 | Buy Now |
|
NAC | MEMS Oscillator, High Perf, Single CMOS Output, -55C-125C, 25ppm, Package: 6 VDFN 3.2x2.5x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1101CM2-062.2080
DSC1101CM2-062.2080 CAD Models
DSC1101CM2-062.2080 Part Data Attributes:
|
DSC1101CM2-062.2080
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1101CM2-062.2080
Microchip Technology Inc
OSC MEMS 62.208MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 62.208 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |