Part Details for DSC1101DE2-008.0000 by Microchip Technology Inc
Overview of DSC1101DE2-008.0000 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1101DE2-008.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y7789
|
Newark | Mems Oscillator, High Perf, Single Cmos Output, -20C-70C, 25Ppm 6 Vdfn 2.0X2.5Mm Tube Rohs Compliant: Yes |Microchip DSC1101DE2-008.0000 Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 | Buy Now |
DISTI #
DSC1101DE2-008.0000-ND
|
DigiKey | MEMS OSC XO 8.0000MHZ CMOS SMD Min Qty: 560 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1375 | Buy Now |
DISTI #
150-DSC1101DE2-008.0000-ND
|
DigiKey | MEMS OSC XO 8.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.5694 / $3.9500 | Buy Now |
DISTI #
DSC1101DE2-008.000
|
Avnet Americas | Crystal Oscillator 8MHz 2.25V to 3.6V 15pF 6-Pin VDFN Tube - Rail/Tube (Alt: DSC1101DE2-008.000) RoHS: Not Compliant Min Qty: 560 Package Multiple: 140 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.0700 / $1.4100 | Buy Now |
DISTI #
998-1101DE2008.0000
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator High Perf, 25ppm RoHS: Compliant | 202 |
|
$1.1400 / $1.4100 | Buy Now |
DISTI #
DSC1101DE2-008.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 8MHz, 25PPM, 2.5-3.3V, -20 to 70C, 2.5 x 2.0mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
2212 Alternates Available |
|
$1.0200 / $1.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 | 0 |
|
$1.1400 | Buy Now |
|
Onlinecomponents.com | CMOS Oscillator - 8 MHz ±25ppm - Output Enable w/Standby - 2.25 to 3.6V - 6-lead VDFN - –20°C to +70°C RoHS: Compliant | 0 |
|
$1.2500 / $1.8200 | Buy Now |
|
Ameya Holding Limited | 975 |
|
RFQ | ||
|
NAC | MEMS Oscillator, High Perf, Single CMOS Output, -20C-70C, 25ppm - Package: 6 VDFN 2.0x2.5mm TUBE RoHS: Compliant Min Qty: 280 Package Multiple: 140 Container: Tube | 0 |
|
$1.1400 / $1.4000 | Buy Now |
Part Details for DSC1101DE2-008.0000
DSC1101DE2-008.0000 CAD Models
DSC1101DE2-008.0000 Part Data Attributes
|
DSC1101DE2-008.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1101DE2-008.0000
Microchip Technology Inc
OSC MEMS 8.000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1101DE2-008.0000
This table gives cross-reference parts and alternative options found for DSC1101DE2-008.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1101DE2-008.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASFLMPC-8.000MHZ-LR-T | MEMS OSC XO 8.0000MHZ CMOS SMD | Abracon Corporation | DSC1101DE2-008.0000 vs ASFLMPC-8.000MHZ-LR-T |