There are no models available for this part yet.
Overview of DSC1102AI1-156.2500 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
DLF 2500 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 2 line (add 'L' for compliant version) | |
TTDLF 2500LB | Coilcraft Inc | Filter, data line, SMT, RoHS |
Price & Stock for DSC1102AI1-156.2500 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
150-DSC1102AI1-156.2500-ND
|
DigiKey | MEMS OSC XO 156.2500MHZ LVPECL Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$4.4960 / $5.7700 | Buy Now | |
DISTI #
579-C1102AI1-1562500
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, Low Power, LVPECL, -40C-85C, 50ppm, 7.0x5.0mm RoHS: Compliant | 0 |
|
$1.7800 | Order Now | |
DISTI #
DSC1102AI1-156.2500
|
Microchip Technology Inc | MEMS OSC, PECL, 156.25MHz, 50PPM, 2.5-3.3V, -40 to 85C, 7.0 x 5.0mm, Projected EOL: 2044-01-25 RoHS: Compliant pbFree: Yes |
3989 Alternates Available |
|
$1.6100 / $2.2200 | Buy Now | |
DISTI #
79011722
|
Verical | Oscillator MEMS 156.25MHz ±50ppm (Stability) 15pF LVPECL 52% 2.5V/3.3V 6-Pin VDFN EP SMD Tube Min Qty: 250 Package Multiple: 1 | Americas - 350 |
|
$2.3870 / $2.6040 | Buy Now | |
NAC | MEMS Oscillator, Low Power, LVPECL, -40C-85C, 50ppm, 7.0x5.0mm, Package: 6 VDFN 7x5x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for DSC1102AI1-156.2500 by Microchip Technology Inc
Part Data Attributes for DSC1102AI1-156.2500 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
156.25 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
LVPECL
|
Output Load
|
50 OHM
|
Physical Dimension
|
7.0mm x 5.0mm x 0.85mm
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.25 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
52/48 %
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|